Phase sequence and motor rotation direction testers

Phase sequence and motor rotation direction testers, TKF-13, TKF-13-DE, TKF-13-PL |EN|
Manufacturer
Type of testerphase sequence
Phase-to-phase volt. range for phase seq. ind.120...690V AC
Phase-to-phase volt. range for phase seq. ind.120...690V AC
Conform to the normCAT III 600V
EN 61010
Power supplybattery 6F22 9V x1
Battery/ rechargeable batterybattery 6F22 9V x1
Operating temperature-10...45°C
IP ratingIP42
Features:
  • automatic power-off
  • 760 V AC max. phase-to-phase operating voltage
  • can operate in 2Hz...70Hz wiring systems
  • indicates rotation direction of motors: by means of test leads in state without voltage, contactless during motor operation
  • indicates phase sequence (direction of field rotation)
  • detects magnetic fields
  • neon-LED display
Equipment:
  • crocodile clips
  • test leads
  • 3 pointed electrodes
Optional equipment:
  • adapter for three phase sockets
  • cover
Symbol Product description
TKF-13 Tester:phase sequence;120÷690VAC;2÷70Hz;IP42;-10÷45°C