PHILIPS FastFlex LED bars

Manufacturer
Type of optoelectronic moduleLED strip
Symbol Manufacturer's part number LED layout Colour temperature Luminosity Efficiency CRImin Chromatic coord. Number of diodes Operating voltage Power Operating current Width Length Ver.
[K] [lm] [lm/W] [V DC] [W] [mA] [mm] [mm]
929003993106 FORTIMO LED SQUARE-S SMF 840 HV/LV4 - 4000 1220...1266(typ)-1380 200 80 x: 0.379; y: 0.375 64 42.9 6.3 148 247.7 260 -
929003993706 FORTIMO LED SQUARE-DS SMF 840 HV/LV4 - 3000 2450...2532(typ)-2760 200 80 x: 0.379; y: 0.375 128 42.9 12.6 296 260 520.5 -
929003993606 FORTIMO LED SQUARE-DS SMF 830 HV/LV4 - 3000 2320...2394(typ)-2540 189 80 x: 0.433; y: 0.4 128 42.9 12.7 296 260 520.5 -
929002820006 FORTIMO LED SQUARE 1250LM 840 HV/LV3 - 4000 1160...1250(typ)-1340 186 80 x: 0.381; y: 0.379 64 44.4 6.7 151 247.7 260 -
929002802606 FORTIMO LED STRIP 2FT 6000LM FC 840 HV6 1x84 4000 5273...5700(typ)-6128 169 80 x: 0.379; y: 0.375 84 79 33.8 428 20 559.5 -
929002801806 FORTIMO LED STRIP 2FT 4000LM FC 840 HV6 1x56 4000 3515...3800(typ)-4085 169 80 x: 0.379; y: 0.375 56 78.9 22.5 285 20 559.5 -
929002802206 FORTIMO LED STRIP 1FT 3000LM FC 840 HV6 1x42 4000 2636...2850(typ)-3064 168 80 x: 0.379; y: 0.375 42 39.7 17 428 20 279.2 -
929003968506 FORTIMO FASTFLEX LED 2X8/740 DA UHE 2x8 4000 3654...4060(typ)-4466 203 70 x: 0.379; y: 0.391 16 44.4 20 450 49.5 223 -
929002868506 FORTIMO FASTFLEX LED 2X6/840 DP G5 2x6 4000 2412...2680(typ)-2948 150 80 x: 0.385; y: 0.383 12 33.6 17.8 530 45 146 -
929002867306 FORTIMO FASTFLEX LED 2X6/840 DA G5 2x6 4000 2412...2680(typ)-2948 150 80 x: 0.385; y: 0.383 12 33.6 17.8 530 49.5 172.2 -
929002867206 FORTIMO FASTFLEX LED 2X6/830 DA G5 2x6 3000 2282...2535(typ)-2788 142 80 x: 0.436; y: 0.404 12 33.6 17.8 530 49.5 172.2 -
929002867106 FORTIMO FASTFLEX LED 2X6/827 DA G5 2x6 2700 2164...2405(typ)-2646 135 80 x: 0.46; y: 0.408 12 33.6 17.8 530 49.5 172.2 -
929002868406 FORTIMO FASTFLEX LED 2X6/740 DP G5 2x6 4000 2758...3065(typ)-3372 172 70 x: 0.385; y: 0.383 12 33.6 17.8 530 45 146 -
929003968106 FORTIMO FASTFLEX LED 2X6/740 DA UHE 2x6 4000 2741...3045(typ)-3350 203 70 x: 0.379; y: 0.391 12 33.3 15 450 49.5 172.2 -
929002867006 FORTIMO FASTFLEX LED 2X6/740 DA G5 2x6 4000 2758...3065(typ)-3372 172 70 x: 0.385; y: 0.383 12 33.6 17.8 530 49.5 172.2 -
929003402006 FORTIMO FASTFLEX LED 2X6/730 DP HE 2x6 3000 2601...2890(typ)-3182 181 70 x: 0.433; y: 0.404 12 33.2 15.9 480 45 146 -
929002868306 FORTIMO FASTFLEX LED 2X6/730 DP G5 2x6 3000 2547...2830(typ)-3113 159 70 x: 0.436; y: 0.404 12 33.6 17.8 530 45 146 -
929002866706 FORTIMO FASTFLEX LED 2X6/722 DA G5 2x6 2200 2079...2310(typ)-2541 130 70 x: 0.505; y: 0.417 12 33.6 17.8 530 49.5 172.2 -
929003967806 FORTIMO FASTFLEX LED 2X4/740 DA UHE 2x4 4000 1827...2030(typ)-2233 203 70 x: 0.379; y: 0.391 8 22.2 10 450 49.5 121.4 -
929003967706 FORTIMO FASTFLEX LED 2X4/730 DA UHE 2x4 3000 1800...2000(typ)-2200 200 70 x: 0.435; y: 0.419 8 22.2 10 450 49.5 121.4 -
929001692306 FORTIMO FASTFLEX 4X8UP/740 PR G5 2x4 4000 3780...4200(typ)-4620 181 70 x: 0.379; y: 0.377 32 43.9 23.3 530 49.5 223 -
929003967906 FORTIMO FASTFLEX LED 2X6/722 DA HE 2x6 2200 2336...2595(typ)-284 162 70 x: 0.505; y: 0.417 12 33.3 16 480 49.5 172.2 -
929003401606 FORTIMO FASTFLEX LED 2X6/740 DA HE 2x6 4000 2700...3000(typ)-3348 189 70 x: 0.379; y: 0.379 12 33.2 15.9 480 49.5 172.2 -
929003401506 FORTIMO FASTFLEX LED 2X6/730 DA HE 2x6 3000 2628...2920(typ)-3215 184 70 x: 0.433; y: 0.404 12 33.2 15.9 480 49.5 172.2 -
929002941406 FORTIMO LED STRIP 1FT MF 840 FC HV6 1x24 4000 1070...1100(typ)-1210 186 80 x: 0.381; y: 0.377 24 22.1 5.9 267 20 279.2 -
929002924006 FORTIMO LED STRIP CED 1FT MF FC HV5 1x48 2700-5000 947...1183 145 80 - 48 35.3 7.55 215 20 279.2 Tunable White
929002866906 FORTIMO FASTFLEX LED 2X6/730 DA G5 1x12 3000 2560...2845(typ)-3264 160 70 x: 0.436; y: 0.404 12 33.6 17.8 530 49.5 172.2 -
929002800806 FO STRIP PR FT 1FT 1100LM 927-965 FC HV5 1x48 2700-6500 940...1180 145 90 - 48 35.1 7 200 20 279.2 Tunable White
929002198806 FORTIMO LED STRIP CES 1FT 1100LM HV5 F 1x50 4200 999...1080(typ)-1161 158 80 x: 0.368; y: 0.36 50 27.3 6.83 250 20 279.2 -