PHILIPS LED tapes

Manufacturer
Symbol Manufacturer's part number Operating voltage Maximum power per meter IP rating Width Colour temp. Luminosity CRImin Cutting length Chromatic coord. Efficiency Manufacturer series Type of optoelectronic module
[V DC] [W/m] [mm] [K] [lm/m] [mm] [lm/W]
PH-27K116B9-HC5N 929001489480 24 8.6 - 8 2700 1000 90 50 x: 0.458; y: 0.41 116 Fortimo LEDFlex LED tape
PH-27K114C9-HC5N 929001489880 24 13.2 - 8 2700 1500 90 50 x: 0.458; y: 0.41 114 Fortimo LEDFlex LED tape
PH-65K128C9-HC5N 929001489980 24 11.8 - 8 6500 1500 90 50 x: 0.312; y: 0.328 128 Fortimo LEDFlex LED tape
PH-27K111D9-HC5N 929001490280 24 18 - 8 3000 2000 90 50 x: 0.458; y: 0.41 111 Fortimo LEDFlex LED tape
PH-27K111E9-HC5N 929001490680 24 22.5 - 8 2700 2500 90 50 x: 0.458; y: 0.41 111 Fortimo LEDFlex LED tape
PH-30K141B8-HC10N 929001490880 24 7.1 - 8 3000 1000 80 100 x: 0.434; y: 0.403 141 Fortimo LEDFlex LED tape
PH-40K152B8-HC10N 929001490980 24 6.6 - 8 4000 1000 80 100 x: 0.382; y: 0.38 152 Fortimo LEDFlex LED tape
PH-27K135B8-HC10N 929001491080 24 7.4 - 8 2700 1000 80 100 x: 0.458; y: 0.41 135 Fortimo LEDFlex LED tape
PH-30K138C8-HC10N 929001491280 24 10.9 - 8 3000 1500 80 100 x: 0.434; y: 0.403 138 Fortimo LEDFlex LED tape
PH-40K150C8-HC10N 929001491380 24 10 - 8 4000 1500 80 100 x: 0.382; y: 0.38 150 Fortimo LEDFlex LED tape
PH-27K134C8-HC10N 929001491480 24 11.2 - 8 2700 1500 80 100 x: 0.458; y: 0.41 134 Fortimo LEDFlex LED tape
PH-30K134D8-HC10N 929001491680 24 14.9 - 8 3000 2000 80 100 x: 0.434; y: 0.403 134 Fortimo LEDFlex LED tape
PH-40K144D8-HC10N 929001491780 24 13.8 - 8 4000 2000 80 100 x: 0.382; y: 0.38 144 Fortimo LEDFlex LED tape
PH-27K128D8-HC10N 929001491880 24 15.6 - 8 2700 2000 80 100 x: 0.458; y: 0.41 128 Fortimo LEDFlex LED tape
PH-30K132E8-HC10N 929001492080 24 18.9 - 8 3000 2500 80 100 x: 0.434; y: 0.403 132 Fortimo LEDFlex LED tape
PH-40K142E8-HC10N 929001492180 24 17.6 - 8 4000 2500 80 100 x: 0.382; y: 0.38 142 Fortimo LEDFlex LED tape
PH-27K126E8-HC10N 929001492280 24 19.9 - 8 2700 2500 80 100 x: 0.458; y: 0.41 126 Fortimo LEDFlex LED tape
PH-27K114A9-HC5N 929002880680 24 4.39 - 8 2700 500 90 50 x: 0.458; y: 0.41 114 Fortimo LEDFlex LED tape
PH-27K132A8-HC10N 929002881080 24 3.79 - 8 2700 500 80 100 x: 0.458; y: 0.41 132 Fortimo LEDFlex LED tape
PH-30K135A8-HC10N 929002881180 24 3.7 - 8 3000 500 80 100 x: 0.434; y: 0.403 135 Fortimo LEDFlex LED tape
PH-40K143A8-HC10N 929002881280 24 3.5 - 8 4000 500 80 100 x: 0.382; y: 0.38 143 Fortimo LEDFlex LED tape
PH-30K119A8-HC5W 929003396980 24 4.2 IP67 12 3000 500 80 50 x: 0.442; y: 0.409 119 Fortimo LEDFlex S LED tape
PH-40K130A8-HC5W 929003397080 24 3.85 IP67 12 4000 500 80 50 x: 0.384; y: 0.38 130 Fortimo LEDFlex S LED tape
PH-30K118B8-HC5W 929003397480 24 8.47 IP67 12 3000 1000 80 50 x: 0.442; y: 0.409 118 Fortimo LEDFlex S LED tape
PH-40K129B8-HC5W 929003397580 24 7.76 IP67 12 4000 1000 80 50 x: 0.384; y: 0.38 129 Fortimo LEDFlex S LED tape
PH-30K117C8-HC5W 929003397880 24 12.8 IP67 12 3000 1500 80 50 x: 0.442; y: 0.409 117 Fortimo LEDFlex S LED tape
PH-40K128C8-HC5W 929003397980 24 11.7 IP67 12 4000 1500 80 50 x: 0.384; y: 0.38 128 Fortimo LEDFlex S LED tape
PH-30K116D8-HC5W 929003398280 24 17.3 IP67 12 3000 2000 80 50 x: 0.442; y: 0.409 116 Fortimo LEDFlex S LED tape
PH-40K127D8-HC5W 929003398380 24 15.8 IP67 12 4000 2000 80 50 x: 0.384; y: 0.38 127 Fortimo LEDFlex S LED tape
PH-30K86A9-HC5N-C 929003399580 24 5.8 IP20 10 3000 500 90 50 x: 0.434; y: 0.403 86 Fortimo LEDFlex C COB LED tape
PH-40K94A9-HC5N-C 929003399780 24 5.3 IP20 10 4000 500 90 50 x: 0.382; y: 0.38 94 Fortimo LEDFlex C COB LED tape
PH-30K83B9-HC5N-C 929003400080 24 12 IP20 10 3000 1000 90 50 x: 0.434; y: 0.403 83 Fortimo LEDFlex C COB LED tape
PH-40K93B9-HC5N-C 929003400380 24 10.8 IP20 10 4000 1000 90 50 x: 0.382; y: 0.38 93 Fortimo LEDFlex C COB LED tape