| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | cheese head |
| Kind of cut | Phillips |
| Material | hardened steel |
| Plating material | zinc |
| BN standard | BN 1016 |
| Mechanical elements features | self-tapping |
| Symbol | Thread | Length | Head diameter | Head height | Cut size |
|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | |||
| B2.2X6.5/BN1016 | 2,2 | 6.5 | 4.2 | 1.8 | PH1 |
| B2.2X9.5/BN1016 | 2,2 | 9.5 | 4.2 | 1.8 | PH1 |
| B2.2X13/BN1016 | 2,2 | 13 | 4.2 | 1.8 | PH1 |
| B2.9X6.5/BN1016 | 2,9 | 6.5 | 5.6 | 2.2 | PH1 |
| B2.9X9.5/BN1016 | 2,9 | 9.5 | 5.6 | 2.2 | PH1 |
| B2.9X13/BN1016 | 2,9 | 13 | 5.6 | 2.2 | PH1 |
| B2.9X16/BN1016 | 2,9 | 16 | 5.6 | 2.2 | PH1 |
| B2.9X19/BN1016 | 2,9 | 19 | 5.6 | 2.2 | PH1 |
| B3.5X6.5/BN1016 | 3,5 | 6.5 | 6.9 | 2.6 | PH2 |
| B3.5X9.5/BN1016 | 3,5 | 9.5 | 6.9 | 2.6 | PH2 |
| B3.5X13/BN1016 | 3,5 | 13 | 6.9 | 2.6 | PH2 |
| B3.5X16/BN1016 | 3,5 | 16 | 6.9 | 2.6 | PH2 |
| B3.9X9.5/BN1016 | 3,9 | 9.5 | 7.5 | 2.8 | PH2 |
| B3.9X13/BN1016 | 3,9 | 13 | 7.5 | 2.8 | PH2 |
| B3.9X16/BN1016 | 3,9 | 16 | 7.5 | 2.8 | PH2 |
| B3.9X25/BN1016 | 3,9 | 25 | 7.5 | 2.8 | PH2 |
| B4.2X9.5/BN1016 | 4,2 | 9.5 | 8.2 | 3 | PH2 |
| B4.2X13/BN1016 | 4,2 | 13 | 8.2 | 3 | PH2 |
| B4.2X16/BN1016 | 4,2 | 16 | 8.2 | 3 | PH2 |
| B4.2X19/BN1016 | 4,2 | 19 | 8.2 | 3 | PH2 |
| B4.2X22/BN1016 | 4,2 | 22 | 8.2 | 3 | PH2 |
| B5.5X13/BN1016 | 5,5 | 13 | 10.8 | 3.95 | PH3 |
| B5.5X16/BN1016 | 5,5 | 16 | 10.8 | 3.95 | PH3 |