| Manufacturer | PHOENIX CONTACT |
| Symbol | Manufacturer's part number | Locking system | Pin | Layout | IP rating | Connector | Kind | Type of connector | Spatial orientation | Electr. mounting | Imax | Wire | Type | Case | Urated | Type of transition | Structure | Gland | Øext. cable |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [mm2] | [V] | [mm] | ||||||||||||||||
| SAC3PMRA1LZSCO | 1458538 | SPEEDCON-Lock | 3 | 2+PE | - | - | - | - | angled | - | - | - | with LED | - | - | adapter | M12 male; valve connector format A | - | - |
| SAC3PMRB1LZSCO | 1458554 | - | 3 | 2+PE | - | - | - | - | angled | - | - | - | with LED; with protective diode | - | - | adapter | M12 male; valve connector format B | - | - |
| SAC3PMRBI1LZSCO | 1458570 | - | 3 | 2+PE | - | - | - | - | angled | - | - | - | with LED; with protective diode | - | - | adapter | M12 male; valve connector format B | - | - |
| SAC3PMRBI1LZSCO180 | 1409724 | - | 3 | 2+PE | - | - | - | - | angled | - | - | - | with LED; with protective diode | - | - | adapter | M12 male; valve connector format B | - | - |
| SAC3PMRBISCO | 1409337 | - | 3 | 2+PE | - | - | - | - | angled | - | - | - | with LED | - | - | adapter | M12 male; valve connector format B | - | - |
| SAC3PMSA1LZSCO | 1458525 | SPEEDCON-Lock | 3 | 2+PE | - | - | - | - | straight | - | - | - | with LED | - | - | adapter | M12 male; valve connector format A | - | - |
| SAC3PMSB1LZSCO | 1458541 | - | 3 | 2+PE | - | - | - | - | straight | - | - | - | with LED; with protective diode | - | - | adapter | M12 male; valve connector format B | - | - |
| SAC3PMSBI1LZSCO | 1458567 | - | 3 | 2+PE | - | - | - | - | straight | - | - | - | with LED; with protective diode | - | - | adapter | M12 male; valve connector format B | - | - |
| SAC4PMSA1LZDSCO | 1458583 | - | 4 | 3+PE | - | - | - | - | straight | - | - | - | with LED; with protective diode | - | - | adapter | M12 male; valve connector format A | - | - |
| SAC5PMRAD2LSCO | 1458606 | SPEEDCON-Lock | 5 | 4+PE | - | - | - | - | angled | - | - | - | with LED | - | - | adapter | M12 male; valve connector format A | - | - |
| SAC5PMSAD2LSCO | 1458596 | SPEEDCON-Lock | 5 | 4+PE | - | - | - | - | straight | - | - | - | with LED | - | - | adapter | M12 male; valve connector format A | - | - |
| SACCV3CONM16A1LS | 1544714 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | M16 | 5...8 |
| SACCV3CONPG9/A1LSV | 1527919 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | 10 | 0.34...1.5 | with LED; with varistor | form A | 24 | - | - | PG9 | 6...8 |
| SACCV3CONPG9A1L24V | 1527906 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | 10 | 0.34...1.5 | with LED | form A | 24 | - | - | PG9 | 6...8 |
| SACCV3CONPG9A1LS | 1671137 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | PG9 | 6...8 |
| SACCV3CONPG9A1LS1 | 1527922 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | PG9 | 6...8 |
| SACCV3CONPG9AGVL12 | 1533291 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | PG9 | 6...8 |
| SACCV3CONPG9AGVL20 | 1533301 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | PG9 | 6...8 |
| SACCV3CONPG9B1LS | 1671153 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form B | - | - | - | PG9 | 6...8 |
| SACCV3CONPG9BI1LS | 1671140 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form B | - | - | - | PG9 | 6...8 |
| SACCV5CONPG9AD2L24 | 1527948 | screws | 5 | 4+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | PG9 | 6...8 |
| SACCVB3CONM12C1LS1 | 1452262 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form C | - | - | - | M12 | 6...8 |
| SACCVB3CONM12C1LSV | 1452288 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form C | - | - | - | M12 | 6...8 |
| SACCVB3CONM12CI1L1 | 1452291 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form C | - | - | - | M12 | 6...8 |
| SACCVB3CONM12CI1LS | 1452314 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form C | - | - | - | M12 | 6...8 |
| SACC-VB-3CON-M16/A | 1452181 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | 1.5 | 0.25...1.5 | with LED; with rectifier; with varistor | form A | 110 | - | - | M16 | 6...8 |
| SACCVB3CONM16A | 1452123 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | M16 | 6...8 |
| SACCVB3CONM16A1LS1 | 1452152 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | M16 | 6...8 |
| SACCVB3CONM16A1LS2 | 1452165 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | M16 | 6...8 |
| SACCVB3CONM16A1LSV | 1452149 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | M16 | 6...8 |
| SACCVB3CONM16B1LS1 | 1452217 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form B | - | - | - | M16 | 6...8 |
| SACCVB3CONM16B1LS2 | 1452220 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form B | - | - | - | M16 | 6...8 |
| SACCVB3CONM16B1LSV | 1452204 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | 1.5 | 0.25...1.5 | with LED; with varistor | form B | 24 | - | - | M16 | 6...8 |
| SACCVB3CONM16BI1L1 | 1452246 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form B | - | - | - | M16 | 6...8 |
| SACCVB3CONM16BI1L2 | 1452259 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form B | - | - | - | M16 | 6...8 |
| SACCVB3CONM16BI1LS | 1452233 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | 1.5 | 0.25...1.5 | with LED; with varistor | form B | 24 | - | - | M16 | 6...8 |
| SACCVB3CONM20AGVL1 | 1452178 | screws | 3 | 2+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | M16 | 6...8 |
| SACCVB4CONM16A | 1452136 | screws | 4 | 3+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | M16 | 6...8 |
| SACCVB5CONM20AD2L2 | 1457908 | screws | 5 | 4+PE | IP65 | plug | female | valve connector | angled | screw terminal | - | - | - | form A | - | - | - | M16 | 6...8 |