| Manufacturer | BAUMER |
| Type of sensor | photoelectric |
| Oper. mode | diffuse-reflective |
| Operation modes | DARK-ON, LIGHT-ON |
| Body material | plastic |
| Usup | 10...30V DC |
| Max. operating current | 100mA |
| Manufacturer series | FHDK |
| Symbol | Output conf. | Range | Connection | No. of pins | Response time | Body dimensions | Operating temperature | IP rating | Features | Additional functions | Lead length |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [ms] | [mm] | [°C] | [m] | |||||||
| FHDK07N6901 | NPN | 10...60 | cables | - | <0.5 | 8x16.2x10.8 | -20...50 | IP65 | background impact elimination | Teach-in | 2 |
| FHDK07P6901 | PNP | 10...60 | cables | - | <0.5 | 8x16.2x10.8 | -20...50 | IP65 | background impact elimination | Teach-in | 2 |
| FHDK10N5101 | NPN | 20...120 | cables | - | <1 | 10.4x27x14 | -25...65 | IP65 | background impact elimination; sensitivity adjustable | - | 2 |
| FHDK10N5101/S35A | NPN | 20...120 | M8 male | 4 | <1 | 10.4x27x14 | -25...65 | IP65 | background impact elimination; sensitivity adjustable | - | - |
| FHDK10N5160/S35A | NPN | 10...30 | M8 male | 4 | <1 | 10.4x27x14 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK10P5101 | PNP | 20...120 | cables | - | <1 | 10.4x27x14 | -25...65 | IP65 | background impact elimination; sensitivity adjustable | - | 2 |
| FHDK10P5101/S35A | PNP | 20...120 | M8 male | 4 | <1 | 10.4x27x14 | -25...65 | IP65 | background impact elimination; sensitivity adjustable | - | - |
| FHDK10P5160/S35A | PNP | 10...30 | M8 male | 4 | <1 | 10.4x27x14 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK14N5101 | NPN | 20...350 | cables | - | <1 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | 2 |
| FHDK14N5101/S14 | NPN | 20...350 | M12 male | 4 | <1 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK14N5101/S35A | NPN | 20...350 | M8 male | 4 | <1 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK14N5104 | NPN | 30...500 | cables | - | <5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | 2 |
| FHDK14N5104/S14 | NPN | 30...500 | M12 male | 4 | <5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK14N5104/S35A | NPN | 30...500 | M8 male | 4 | <5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK14N6901 | NPN | 40...200 | cables | - | <0.5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination | Teach-in | 2 |
| FHDK14N6901/S14 | NPN | 40...200 | M12 male | 4 | <0.5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination | Teach-in | - |
| FHDK14N6901/S35A | NPN | 40...200 | M8 male | 4 | <0.5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination | Teach-in | - |
| FHDK14P5101 | PNP | 20...350 | cables | - | <1 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | 2 |
| FHDK14P5101/S14 | PNP | 20...350 | M12 male | 4 | <1 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK14P5101/S35A | PNP | 20...350 | M8 male | 4 | <1 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK14P5104/S14 | PNP | 30...500 | M12 male | 4 | <5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK14P5104/S35A | PNP | 30...500 | M8 male | 4 | <5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination; sensitivity adjustable | - | - |
| FHDK14P6901 | PNP | 40...200 | cables | - | <0.5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination | Teach-in | 2 |
| FHDK14P6901/S14 | PNP | 40...200 | M12 male | 4 | <0.5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination | Teach-in | - |
| FHDK14P6901/S35A | PNP | 40...200 | M8 male | 4 | <0.5 | 14.8x43x32.7 | -25...65 | IP67 | background impact elimination | Teach-in | - |