Piezo buzzers with generator

Piezo buzzers with generator, LD-BZPG-2412, LD-SDPE-3525, LD-SDPT-2211, LPT1770A-TB-05-R |EN|
Type of sound transducerpiezo signaller
Symbol Manufacturer Features Mounting Diameter Height Term. pitch Operating voltage Operating current Resonant frequency Tolerance Sound level Operating temperature Sound frequency Operating voltage Kind of sound Dimensions
[mm] [mm] [mm] [V DC] [mA] [kHz] [Hz] [°C] [kHz] [V] [mm]
LD-BZPG-2412   with built-in generator THT 24 18 15 3...16 8 3.7 ±500 90dB (d=0.3 m) -20...60 - - - -
LD-SDPT-2211   with built-in generator - 22.5 11 - 3...18 15 - - 80dB -20...70 3.5 12 - -
LPT1770A-TB-05-R Cre-sound Electronics without built-in generator - 17 11 10 - 5 4 ±500 85dB -40...85 - 5 - -
LD-BZEL-PB04-NEW   with built-in generator THT 13.8 7.5 7.6 3.5...16 7 4 ±500 88dB -20...70 - - - -
LPT1770H-TO-05-14 Cre-sound Electronics without built-in generator - 17 7.8 10 5...25 5 4 ±500 80dB -20...70 - 5 - -
F/UCW06 DIGISOUND - - - - - - - - - - - - - - -
SMI-1324-TW-5V-2-R PUI AUDIO with built-in generator SMD - 6.5 - 4...7 30 2.4 ±400 88dB -40...85 - - continuous -
LD-BZPG-UGPA30   with built-in generator THT 30 16.5 15.24 5...90 10 3.3 - - - - - - -
LD-BZPN-UGPT09   with built-in generator SMD - 1.8 - 1...25 - 4 - 72dB -40...85 - - - 9x9x1.8
LD-BZPN-UGPT119   with built-in generator - - 1.7 - 1...25 - 4.1 - 78dB -40...85 - - - 9x9x1.7
LD-BZPN-UGPT12   with built-in generator SMD - - - 1...25 - 4 - - -40...85 - - - 12x12x3
LD-BZPN-UGPT13   with built-in generator SMD - 2.5 - 1...25 - 4.1 - 90dB -40...85 - - - 13x13x2.5
LD-BZPN-UGPT16   with built-in generator SMD - - - 3...20 - 4 - 85dB -40...85 - 12 - 16x16x2.5
KPEG232H Kingstate Electronics with built-in generator THT - - - - - - - - - - - - -