Piezo buzzers with leads

Piezo buzzers with leads, BPT-23CXW-1, BPT-2812XH14W, BPT-40X, BPT-40X-1, LPB4216SW1405-12 |EN|
Type of sound transducerpiezo signaller
Featureswith built-in generator
Leadscables
Tolerance±500Hz
Symbol BPT-23CXW-1 BPT-2812XH14W BPT-40X-1 LPB4216SW1405-12 LPB4216SW1003-TA-R
Manufacturer BESTAR BESTAR BESTAR Cre-sound Electronics Cre-sound Electronics
Operating temperature [°C]
- -20...60 x x x    
- -20...70       x x
Diameter [mm]
- 22.7 x        
- 31   x      
- 41.5     x x x
Height [mm] 12.2 10 16 16 16
Mount. holes pitch [mm]
- 29.8 x        
- 39   x      
- 50     x x x
Oper. volt. [V DC]
- 3...20 x x   x x
- 3...24     x    
Operating current [mA] 8 12 12 12 12
Res. freq. [kHz] 3 2.8 2.8 2.8 2.8
Sound level
- 80dB (d=0.3 m) x        
- 90dB (d=0.3 m)   x      
- 100dB (d=0.1 m)     x x x