| Type of sound transducer | piezo signaller |
| Symbol | Tolerance | Max. input voltage | Rated volt. | Res. freq. | Temp. | Features | Body dim. | Sound level | Mounting | Capacitance | Term. pitch |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [V] | [V] | [kHz] | [°C] | [mm] | [pF] | [mm] | ||||
| LD-BZPN-1203-20LMR | - | 25 | - | - | -40...85 | without built-in generator | 12x12x3 | 72dB (d=0.1 m) | SMD | 20000 | - |
| LD-BZPN-PT01-1307 | - | 30 | - | - | -20...70 | without built-in generator | Ø12.6x7 | 75dB (d=0.1 m) | - | 10000 | 5 |
| LD-BZPN-PT07-2207 | - | 30 | - | - | -20...70 | without built-in generator | Ø22x7 | 80dB (d=0.1 m) | - | 28000 | 10 |
| LD-BZPN-PT14-22122 | - | 20 | - | - | -40...85 | without built-in generator | Ø22x12 | 80dB (d=0.1 m) | - | 30000 | 13 |
| LD-BZPN-PT14-22124 | - | 20 | - | - | -40...85 | without built-in generator | Ø22x12 | 85dB (d=0.1 m) | - | 25000 | 13 |
| LD-BZPN-PT33-1307 | - | 30 | - | - | -20...70 | without built-in generator | Ø12.5x7 | 70dB (d=0.1 m) | - | 12000 | 5 |
| LD-BZPN-PT40-1203 | - | 25 | - | - | -20...85 | without built-in generator | 12x12x3 | 75dB (d=0.1 m) | SMD | 16000 | - |
| LD-BZPN-PT86-0919 | - | 25 | - | - | -40...85 | without built-in generator | 9x9x1.9 | 72dB (d=0.1 m) | SMD | 12000 | - |
| LD-BZPN-PT86-09198 | - | - | - | - | - | without built-in generator | 9x9x1.9 | - | - | - | - |
| LD-BZPN-PT91-1203 | - | 25 | - | - | -40...85 | without built-in generator | 12x12x3 | 72dB (d=0.1 m) | SMD | 20000 | - |
| LD-BZPN-PT93-1808 | - | 18 | - | - | -40...105 | without built-in generator | 18x18x8 | 90dB (d=0.1 m) | SMD | - | |
| LPB1475H-TO-03-4.0 | ±500 | - | 3 | 4 | -40...85 | with built-in generator | Ø13.8x7.5 | 83dB (d=0.1 m) | - | - | - |
| LPT1230S-HL-03 | ±500 | 25 | 3 | 4 | -40...105 | without built-in generator | 12x12x3 | 75dB | - | - | - |
| LPT9018BS-HL-03 | ±500 | 25 | 3 | 4 | -40...105 | without built-in generator | 9x9x1.9 | 65dB | - | - | - |
| LPB1580DS-HS-05 | ±500 | - | 5 | 4 | -40...85 | with built-in generator | 7.4x14.3x14.3 | 80dB | - | - | - |
| LPT1030AS-HL-05 | ±500 | 25 | 5 | 5.2 | -30...85 | without built-in generator | Ø11x3 | 75dB | - | - | - |
| LPT1109DS-HL-05 | ±500 | 25 | 5 | 4.1 | -40...105 | without built-in generator | 11x11x1.7 | 70dB | - | - | - |
| LPT1325S-HL-05-4.1 | ±500 | 25 | 5 | 4.1 | -40...105 | without built-in generator | 13x13x2.5 | 85dB | - | - | - |
| LPT1440S-HS-05 | ±500 | 25 | 5 | 4 | -30...85 | without built-in generator | 14.1x14.9x4.7 | 75dB | - | - | - |
| LD-BZPN-UGPA30 | - | - | 9 | - | - | with built-in generator | Ø30x16.5 | 90dB (d=0.1 m) | THT | - | 15.24 |
| LPT2311AS-HS-09 | ±500 | 30 | 9 | 4 | -40...85 | without built-in generator | Ø23x11 | 100dB | - | - | - |
| LPT1760CS-HS-12 | ±500 | 30 | 12 | 4 | -40...85 | without built-in generator | Ø17.6x6 | 80dB | - | - | - |
| LPT2270AS-HS-12 | ±500 | 30 | 12 | 4 | -30...85 | without built-in generator | Ø22x7 | 95dB | - | - | - |