| Manufacturer | PILZ |
| Mounting | for DIN rail mounting |
| Safety category | 4 |
| Number of inputs | 5 |
| Number of outputs | 4 |
| Input properties | 2 channels with or without between-channels short circuit detection |
| Operating temperature | -20...55°C |
| IP rating | IP40 |
| Application | emergency stop, safety gates and light beam devices |
| Trade name | PNOZ X |
| Type of automation module | safety relay |
| Symbol | Safety outputs | Auxiliary outputs | Usup | Usup | Electr. connect. | Body dim. | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mm] | |||||
| PZ-787310 | NO x3 | NC x1 | 24 | 24 | spring-loaded terminals | 101x45x121 | PNOZ X3P C |
| PZ-777310 | NO x3 | NC x1 | 24 | 24 | screw terminals | 94x45x121 | PNOZ X3P |
| PZ-787313 | NO x3 | NC x1 | 24...240 | 24...240 | spring-loaded terminals | 101x45x121 | PNOZ X3P C |
| PZ-777313 | NO x3 | NC x1 | 24...240 | 24...240 | screw terminals | 94x45x121 | PNOZ X3P |