| Manufacturer | PILZ |
| Mounting | for DIN rail mounting |
| Safety category | 4 |
| Number of inputs | 2 |
| Number of outputs | 4 |
| Input properties | 2 channels with between-channels short circuits detection |
| Operating temperature | -25...55°C |
| IP rating | IP40 |
| Application | two-hand control |
| Type of automation module | safety relay |
| Symbol | Safety outputs | Auxiliary outputs | Usup | Usup | Electr. connect. | Body dim. | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mm] | |||||
| PZ-777354 | NO x3 | NC x1 | - | 24 | screw terminals | 94x22.5x121 | P2HZ X4P |
| PZ-787355 | NO x3 | NC x1 | 24 | - | spring-loaded terminals | 101x22.5x121 | P2HZ X4P C |
| PZ-777355 | NO x3 | NC x1 | 24 | - | screw terminals | 94x22.5x121 | P2HZ X4P |