| Manufacturer | PILZ |
| Mounting | for DIN rail mounting |
| Safety category | 4 |
| Number of inputs | 3 |
| Number of outputs | 9 |
| Operating temperature | -10...55°C |
| IP rating | IP40 |
| Trade name | PNOZ X |
| Type of automation module | extension |
| Symbol | Safety outputs | Auxiliary outputs | Usup | Usup | Electr. connect. | Body dim. | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [V DC] | [V AC] | [mm] | |||||
| PZ-787140 | NO x8 | NC x1 | 24 | 24 | spring-loaded terminals | 87x90x121 | PZE 9P C |
| PZ-777140 | NO x8 | NC x1 | 24 | 24 | screw terminals | 87x90x121 | PZE 9P |
| PZ-787148 | NO x8 | NC x1 | 100...240 | 100...240 | spring-loaded terminals | 87x90x121 | PZE 9P C |
| PZ-777148 | NO x8 | NC x1 | 100...240 | 100...240 | screw terminals | 87x90x121 | PZE 9P |