PILZ

Manufacturer
Safety category1, 4
IP ratingIP40
Mountingfor DIN rail mounting
Input properties2 channels with between-channels short circuits detection
Featureswith AND input;
with OR input
Safety outputstransistor x2
Auxiliary outputstest pulse x2, transistor x1
Applicationtwo-hand control
Number of inputs2
Number of outputs5
Usup24V DC
Operating temperature-10...55°C
Type of automation modulesafety relay
Symbol Manufacturer series Electr. connect. Body dim.
[mm]
PZ-774135 PNOZ e2.2p screw terminals 94x22.5x121
PZ-784135 PNOZ e2.2p C spring-loaded terminals 101x22.5x121