PILZ

Manufacturer
Safety category4
IP ratingIP40
Mountingfor DIN rail mounting
Input properties2 channels with or without between-channels short circuit detection
Featureswith AND input;
with OR input
Safety outputstransistor x1, transistor with delay x1
Auxiliary outputstest pulse x2, transistor x1
Applicationemergency stop, safety gates and light beam devices
Number of inputs2
Number of outputs5
Usup24V DC
Operating temperature-10...55°C
Type of automation modulesafety relay
Symbol Manufacturer series Electr. connect. Body dim.
[mm]
PZ-774137 PNOZ e3vp screw terminals 94x22.5x121
PZ-784137 PNOZ e3vp C spring-loaded terminals 101x22.5x121
PZ-774138 PNOZ e3vp screw terminals 94x22.5x121
PZ-784138 PNOZ e3vp C spring-loaded terminals 101x22.5x121