PILZ

Manufacturer
Safety category4
IP ratingIP40
Mountingfor DIN rail mounting
Safety outputstransistor x2
Auxiliary outputstest pulse x1, transistor x2
Number of inputs2
Number of outputs5
Usup24V DC
Operating temperature-10...55°C
Input properties2 channels with between-channels short circuits detection
Featureswith AND input;
with OR input
Applicationemergency stop, safety gates and light beam devices
Type of automation modulesafety relay
Symbol Manufacturer series Electr. connect. Body dim.
[mm]
PZ-774190 PNOZ e5.11p screw terminals 94x22.5x121
PZ-784190 PNOZ e5.11p C spring-loaded terminals 101x22.5x121