| Manufacturer | PILZ |
| Safety category | 4 |
| IP rating | IP20 at terminal side, IP40 (from the front) |
| Safety outputs | transistor x2 |
| Auxiliary outputs | test pulse x2, transistor x1 |
| Application | emergency stop, safety gates and light beam devices |
| Number of inputs | 2 |
| Number of outputs | 5 |
| Usup | 24V DC |
| Operating temperature | -10...55°C |
| Mounting | for DIN rail mounting |
| Input properties | 2 channels with between-channels short circuits detection |
| Features | with AND input; with OR input |
| Type of automation module | safety relay |