Plastic anchor; with screw; 4ALL; RAWLPLUG

Ver.with screw
Applicationgates and doors, for cable trays, windows, kitchen cabinets, built-in wardrobes, TV brackets
Pin materialpolyamide
Materialsteel
Type of mounting elementplastic anchor
Packagecardboard packaging
Manufacturer
Manufacturer series4ALL
Symbol Quantity in set/package Diameter Length
[pcs.] [mm] [mm]
4ALL-06+4540 50 6 30
4ALL-06050+4560 50 6 50
4ALL-08 100 8 40
4ALL-08+5060 50 8 40
4ALL-08065 50 8 65
4ALL-08065+5080 50 8 65
4ALL-10 50 10 50
4ALL-10+6060 25 10 50
4ALL-12 20 12 60
4ALL-12/100 10 12 60
4ALL-12/80 10 12 60