Plastic dismountable rivets

Plastic dismountable rivets, SR-355K, SR-365K, SR-380K, SR-450K, SR-465K |EN|
Mounting elementrivet
Materialpolyamide
Flammability ratingUL94V-2
Operating temperature-40...85°C
Colourblack
Mountingdismountable, push-in
DimensionsFig. 1.
Symbol Panel cutout diameter Fastened components thickness Length
[mm] [mm] [mm]
SR-355K 3 2.5...4 5.5
SR-365K 3 4...5 6.5
SR-380K 3 5.5...6.5 8
SR-450K 4 2.2...3.5 5
SR-465K 4 4...5 6.5