Plastic knobs with flange

Plastic knobs with flange, G19-RD, G19-GN, G19-BU, G19-YL, G21-S, G26-S, G19-S, G33-S, G22-S |EN|
Accessories for potentiometerknob
Kind of knobwith flange
Mountingscrew fastening
Materialbakelite
Symbol Shaft diameter Knob dimensions Flange diameter Cap colour
[mm] [mm] [mm]
G19-RD 6.35 Ø16.5x11 19.5 red
G19-GN 6.35 Ø16.5x11 19.5 green
G19-BU 6.35 Ø16.5x11 19.5 blue
G19-YL 6.35 Ø16.5x11 19.5 yellow
G21-S 6.35 Ø14.8x15 21 silver
G26-S 6.35 Ø24x16 26 silver
G19-S 6.35 Ø15.7x11.5 19.5 silver
G33-S 6.35 Ø29.6x16 33 silver
G22-S 6.35 Ø19x12.7 22.9 silver