Plastic rivets Richco, RBF series

Plastic rivets Richco, RBF series, RBF-4-8.6-8, RBF-4-8.6-16, RBF-4-15-8, RBF-4-15-12 |EN|
Type of mounting elementrivet
Colourblack
Materialpolyamide
Flammability ratingUL94V-2
Symbol Manufacturer Panel cutout diameter Length Head diameter Head height Fastened components thickness
[mm] [mm] [mm] [mm] [mm]
RBF-4-15-8 ESSENTRA 4 15 8 1 5.7...10.7
RBF-4-15-12 ESSENTRA 4 15 12 1.5 5.7...10.7
RBF-4.8-11.1-12 ESSENTRA 4.76 11.1 12 1.5 2.1...7.2
RBF-4.8-15-8 ESSENTRA 4.76 15 8 1 5.7...10.7