| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
| Kit contents | complete shell |
| Locking system | screws |
| Closing system | screwed |
| Type of enclosure for connectors | D-Sub |
| Symbol | Enclosure material | Thread | Max. wire diameter | Operating temperature | Colour | Spatial orientation | Application | Dimensions | Plating material |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [°C] | ||||||||
| L6260-0107-01 | plastic | UNC 4-40 | 11.5 | -30...90 | black | angled 90°, straight | D-Sub 9pin, D-Sub HD 15pin | Fig. 1. | - |
| 863093C09MLF | thermoplastic | - | - | - | black | angled 90°, straight | D-Sub 9pin | - | - |
| 863093C25ALF | thermoplastic | - | - | - | black | angled 90° | D-Sub 25pin | - | - |
| 8630CH25UNCLF | plastic | - | - | - | - | straight | D-Sub 25pin | - | - |
| 8655MH1501BLF | cast zinc | - | - | - | straight | D-Sub 15pin | - | nickel | |
| 8655MH2501BLF | cast zinc | - | 12 | - | - | straight | D-Sub 25pin | - | nickel |
| 8655MHRA0901LF | zinc alloy | - | 13 | - | - | angled 45° | D-Sub 9pin | - | nickel |
| 8655PHRA0901LF | polycarbonate | - | - | - | - | angled 45° | D-Sub 9pin | - | - |