Plastic shells, snap fasteners, HARTING

Plastic shells, snap fasteners, HARTING, 09670090424, 09670150424, 09670250424, 09670370424 |EN|
Manufacturer
Kit contentscomplete shell
Closing systemsnap fastener
Locking systemknurled screws
ThreadUNC 4-40
Enclosure materialplastic
Spatial orientationstraight
Type of enclosure for connectorsD-Sub
Symbol Application Max. wire diameter
[mm]
09670090424 D-Sub 9pin, D-Sub HD 15pin 8
09670150424 D-Sub 15pin, D-Sub HD 26pin 11.5
09670250424 D-Sub 25pin, D-Sub HD 44pin 11.5
09670370424 D-Sub 37pin, D-Sub HD 62pin 11.5
09670500424 D-Sub 50pin, D-Sub HD 78pin 14