| Spacer | screwed spacer sleeve |
| Sleeve shape | hexagonal |
| Material | polyamide |
| Features | with external threaded hole on both ends |
| Thread len. | 6mm |
| Manufacturer | FIX&FASTEN |
| Colour | natural |
| Symbol | Spacer length | External thread | Spanner size |
|---|---|---|---|
| [mm] | [mm] | ||
| FIX-HPI3-5 | 5 | M3 | 5.5 |
| FIX-HPI3-15 | 15 | M3 | 5.5 |
| FIX-HPI4-10 | 10 | M4 | 7 |