| Manufacturer | FIX&FASTEN |
| Spacer | screwed spacer sleeve |
| Sleeve shape | hexagonal |
| Features | with internal and external thread |
| Material | polyamide |
| Internal thread | M2,5 |
| External thread | M2,5 |
| Thread len. | 5mm |
| Spanner size | 4mm |
| Symbol | Spacer length |
|---|---|
| [mm] | |
| FIX-TP2.5-5 | 5 |
| FIX-TP2.5-6 | 6 |
| FIX-TP2.5-7 | 7 |
| FIX-TP2.5-8 | 8 |
| FIX-TP2.5-9 | 9 |
| FIX-TP2.5-10 | 10 |
| FIX-TP2.5-11 | 11 |
| FIX-TP2.5-12 | 12 |
| FIX-TP2.5-13 | 13 |
| FIX-TP2.5-14 | 14 |
| FIX-TP2.5-15 | 15 |
| FIX-TP2.5-16 | 16 |
| FIX-TP2.5-17 | 17 |
| FIX-TP2.5-18 | 18 |
| FIX-TP2.5-20 | 20 |
| FIX-TP2.5-21 | 21 |
| FIX-TP2.5-24 | 24 |
| FIX-TP2.5-25 | 25 |
| FIX-TP2.5-28 | 28 |