| Spacer | screwed spacer sleeve |
| Sleeve shape | hexagonal |
| Features | with internal and external thread |
| Internal thread | M3 |
| External thread | M3 |
| Material | polyamide |
| Dimensions | Fig. 1. |
| Symbol | Manufacturer's part number | Spacer length |
|---|---|---|
| [mm] | ||
| TP-4 | TP-4 | 4 |
| TP-5 | TP-5 | 5 |
| TP-6 | TP-6 | 6 |
| TP-7 | TP-7 | 7 |
| TP-8 | TP-8 | 8 |
| TP-9 | TP-9 | 9 |
| TP-10 | TP-10 | 10 |
| TP-11 | TP-11 | 11 |
| TP-12 | TP-12.7 | 12.7 |
| TP-13 | TP-13 | 13 |
| TP-14 | TP-14 | 14 |
| TP-15 | TP-15 | 15 |
| TP-16 | TP-16 | 16 |
| TP-17 | TP-17 | 17 |
| TP-18 | TP-18 | 18 |
| TP-19 | TP-19 | 19 |
| TP-20 | TP-20 | 20 |
| TP-21 | TP-21 | 21 |
| TP-22 | TP-22 | 22 |
| TP-25 | TP-25 | 25 |
| TP-27 | TP-27 | 27 |
| TP-28.5 | TP-28.5 | 28.5 |
| TP-30 | TP-30 | 30 |
| TP-33 | TP-33 | 33 |
| TP-35 | TP-35 | 35 |
| TP-45 | TP-45 | 45 |