Plastic spacing sleeves with threaded hole on both ends

Plastic spacing sleeves with threaded hole on both ends, FIX-HP2-4, FIX-HP2-5, FIX-HP2-6 |EN|
Manufacturer
Spacerscrewed spacer sleeve
Sleeve shapehexagonal
Featureswith internal threaded hole on both ends
Materialpolyamide
Symbol Int. thread Spacer leng.
[mm]
FIX-HP2-4 M2 4
FIX-HP2-5 M2 5
FIX-HP2-6 M2 6
FIX-HP2-7 M2 7
FIX-HP2-8 M2 8
FIX-HP2-9 M2 9
FIX-HP2-10 M2 10
FIX-HP2-11 M2 11
FIX-HP2-12 M2 12
FIX-HP2-13 M2 13
FIX-HP2-14 M2 14
FIX-HP2-15 M2 15
FIX-HP2-16 M2 16
FIX-HP2-17 M2 17
FIX-HP2-18 M2 18
FIX-HP2-20 M2 20
FIX-HP2-21 M2 21
FIX-HP2-22 M2 22
FIX-HP2-23 M2 23
FIX-HP2-25 M2 25
FIX-HP2-27 M2 27
FIX-HP2-28 M2 28
FIX-HP4-6 M4 6
FIX-HP4-10 M4 10
FIX-HP4-12 M4 12
FIX-HP4-14 M4 14
FIX-HP4-20 M4 20
FIX-HP4-30 M4 30
FIX-HP4-35 M4 35
FIX-HP4-40 M4 40
Spanner:
  • 4.5mm (FIX-HP2-xx)
  • 7mm (FIX-HP4-xx)