Plastic spacing sleeves

Plastic spacing sleeves, DR181RDM2X05, DR181RDM2X06, DR181RDM2X08, DR181RDM2X10, DR181RDM2X12 |EN|
Manufacturer
Spacerspacer sleeve
Materialpolyamide
Sleeve shapecylindrical
Colourblack
Symbol Outside diameter Spacer length Internal thread
[mm] [mm]
DR181RDM2X05 4 5 M2
DR181RDM2X06 4 6 M2
DR181RDM2X08 4 8 M2
DR181RDM2X10 4 10 M2
DR181RDM2X12 4 12 M2
DR181RDM2X15 4 15 M2
DR181RDM2X16 4 16 M2
DR181RDM2X18 4 18 M2
DR181RDM2X20 4 20 M2
DR181RDM2X25 4 25 M2
DR181RDM2X30 4 30 M2
DR181RDM2X35 4 35 M2
DR181RDM2X40 4 40 M2
DR181RDM2X45 4 45 M2
DR182RDM2.5X04 5 4 M2,5
DR182RDM2.5X05 5 5 M2,5
DR182RDM2.5X06 5 6 M2,5
DR182RDM2.5X08 5 8 M2,5
DR182RDM2.5X10 5 10 M2,5
DR182RDM2.5X12 5 12 M2,5
DR182RDM2.5X15 5 15 M2,5
DR182RDM2.5X16 5 16 M2,5
DR182RDM2.5X18 5 18 M2,5
DR182RDM2.5X20 5 20 M2,5
DR182RDM2.5X25 5 25 M2,5
DR182RDM2.5X30 5 30 M2,5
DR182RDM2.5X35 5 35 M2,5
DR182RDM2.5X45 5 45 M2,5
DR182RDM2.5X50 5 50 M2,5
DR182RDM2.5X55 5 55 M2,5
DR185RDM3X05 6 5 M3
DR185RDM3X06 6 6 M3
DR185RDM3X08 6 8 M3
DR185RDM3X10 6 10 M3
DR185RDM3X12 6 12 M3
DR185RDM3X15 6 15 M3
DR185RDM3X16 6 16 M3
DR185RDM3X18 6 18 M3
DR185RDM3X20 6 20 M3
DR185RDM3X25 6 25 M3
DR185RDM3X30 6 30 M3
DR185RDM3X35 6 35 M3
DR185RDM3X40 6 40 M3
DR185RDM3X45 6 45 M3
DR185RDM3X50 6 50 M3
DR185RDM3X55 6 55 M3
DR185RDM3X60 6 60 M3
DR187RDM4X05 8 5 M4
DR187RDM4X06 8 6 M4
DR187RDM4X08 8 8 M4
DR187RDM4X10 8 10 M4
DR187RDM4X12 8 12 M4
DR187RDM4X15 8 15 M4
DR187RDM4X16 8 16 M4
DR187RDM4X18 8 18 M4
DR187RDM4X20 8 20 M4
DR187RDM4X25 8 25 M4
DR187RDM4X30 8 30 M4
DR187RDM4X35 8 35 M4
DR187RDM4X40 8 40 M4
DR187RDM4X45 8 45 M4
DR187RDM4X50 8 50 M4
DR187RDM4X55 8 55 M4
DR187RDM4X65 8 65 M4