| Manufacturer | ELEKTRO-PLAST NASIELSK |
| Body col. | white |
| Type of enclosure | for modular components |
| Application | DIN rail modules; overcurrent breaker; RCD breaker |
| IP rating | IP40 |
| Enclosure material | polystyrene |
| Kit contents | screw terminals N/PE |
| Rated voltage | 400V |
| Operating temperature | -20...70°C |
| Mounting | wall mount, for wall mounting |
| Manufacturer series | ECONOMIC BOX |
| Symbol | Number of modules | Arrangement | Number of rows |
|---|---|---|---|
| EPN-2501-00 | 6 | 6 | 1 |
| EPN-2501-01 | 6 | 6 | 1 |
| EPN-2502-00 | 8 | 8 | 1 |
| EPN-2502-01 | 8 | 8 | 1 |
| EPN-2503-00 | 12 | 12 | 1 |
| EPN-2503-01 | 12 | 12 | 1 |
| EPN-2505-00 | 24 | 12+12 | 2 |
| EPN-2505-01 | 24 | 12+12 | 2 |
| EPN-2506-01 | 36 | 12+12+12 | 3 |