| Manufacturer | BETA |
| Type of tool | pliers |
| Features | ergonomic two-component handles; chrome plated head; serrated jaws |
| Symbol | Kind of pliers | Pliers length | Conform to the norm |
|---|---|---|---|
| [mm] | |||
| BE1166BM/160 | straight, half-rounded nose | 160 | DIN ISO 5745 |
| BE1166BM/200 | straight, half-rounded nose | 200 | DIN ISO 5745 |
| BE1166MQ/160 | insulated, straight, half-rounded nose | 160 | DIN EN 60900 |
| BE1166MQ/200 | insulated, straight, half-rounded nose | 200 | DIN EN 60900 |