Contact; 2.5mm; JST

Manufacturer
Connectorcontact
Electrical mountingcrimped
Type of connectorwire-board
Mechanical mountingfor cable
Kindfemale
Contact materialphosphor bronze
Contact platingtinned
Contacts pitch2.5mm
Max. voltage250V
Current rating3A
Symbol Wire cross-section Wire size Kind of package Application - series/manufacturer
[mm2]
SXA-001T-P0.6 0.08...0.33 28AWG...22AWG reel XA, XM
SXA-001T-P0.6/C 0.08...0.33 28AWG...22AWG cut from reel XA
BXA-01T-P0.6 0.22...0.5 24AWG...20AWG bulk XA
SXA-01T-P0.6 0.22...0.5 24AWG...20AWG reel XA
SXA-01T-P0.6/C 0.22...0.5 24AWG...20AWG cut from reel XA
SXA-001T-P0.6L 0.13...0.33 26AWG...22AWG reel XA
SXA-001T-P0.6L/C 0.13...0.33 26AWG...22AWG cut from reel XA
SXAM-001T-P0.6 0.08...0.33 28AWG...22AWG - XA