Plug; 2.5mm; JST
Manufacturer
JST
Current rating
3A
Kind
female
Mechanical mounting
for cable
Connector
plug
Type of connector
wire-board
Type
w/o contacts
Operating temperature
-25...85°C
Rated voltage
250V
Contacts pitch
2.5mm
Manufacturer series
XH
Symbol
Layout
Number of pins
XHP-2
1x2
2
XHP-3
1x3
3
XHP-4
1x4
4
XHP-5
1x5
5
XHP-6
1x6
6
XHP-7
1x7
7
XHP-8
1x8
8
XHP-9
1x9
9
XHP-10
1x10
10
Related articles:
Symbol
Product description
BXH-001T-P0.6
Contact;female;XH;phosphor bronze;tinned;0.08÷0.34mm2;3A
SXH-001T-P0.6
Contact;female;XH;tinned;0.08÷0.34mm2;28AWG÷22AWG;crimped
SXH-200BK22
Contact;female;XH;phosphor bronze;tinned;22AWG;with lead;3A
WC-110
Tool:for crimping;22AWG,24AWG,28AWG÷26AWG;steel;terminals
Related frames:
Socket; 2.5mm; JST
Coupler; JST