| Manufacturer | MOLEX |
| Connector | plug |
| Type of connector | wire-board |
| Kind | female |
| Mechanical mounting | for cable |
| Contacts pitch | 2.5mm |
| Max. operating voltage | 250V |
| Operating temperature | -40...105°C |
| Type | w/o contacts |
| Manufacturer series | Mini-SPOX |
| Symbol | Layout | Number of pins |
|---|---|---|
| MX-5264-02 | 1x2 | 2 |
| MX-5264-03 | 1x3 | 3 |
| MX-5264-04 | 1x4 | 4 |
| MX-5264-05 | 1x5 | 5 |
| MX-5264-06 | 1x6 | 6 |
| MX-5264-07 | 1x7 | 7 |
| MX-5264-08 | 1x8 | 8 |
| MX-5264-10 | 1x10 | 10 |
| MX-5264-12 | 1x12 | 12 |
| MX-5264-14 | 1x14 | 14 |
| MX-5264-15 | 1x15 | 15 |