Socket; BULGIN

Socket; BULGIN, PXM6012/02P/CR, PXM6012/02P/ST, PXM6012/02S/CR, PXM6012/02S/ST, PXM6012/03P/CR |EN|
Manufacturer
Connectorsocket
Type of connectorcircular
Mechanical mountingfor panel mounting, rear side nut
Locking systemexternal bayonet, push-pull
IP ratingIP66, IP68, IP69K
Operating temperature-40...120°C
Manufacturer seriesBuccaneer 6000
Symbol Urated Enclosure material Flammability rating Contact plating Cable max. cross section Electrical mounting No. of pins Current rating Kind Type
[V] [mm2] [A]
PXM6012/02P/CR 277 brass - - - - 2 16 male w/o contacts
PXM6012/02P/ST 277 brass - nickel plated 1.5 screw terminal 2 16 male -
PXM6012/02S/CR 277 brass - - - - 2 16 female w/o contacts
PXM6012/02S/ST 277 brass - nickel plated 1.5 screw terminal 2 16 female -
PXM6012/03P/CR 277 brass - - - - 3 16 male w/o contacts
PXM6012/03P/ST 277 brass - nickel plated 1.5 screw terminal 3 16 male -
PXM6012/08P/CR 277 brass - - - - 8 10 male w/o contacts
PXM6012/08S/CR 277 brass - - - - 8 10 female w/o contacts
PXM6012/16S/CR 60 brass - - - - 16 3 female w/o contacts
PXM6012/22P/CR 60 brass - - - - 22 2 male w/o contacts
PXM6012/22S/CR 60 brass - - - - 22 2 female w/o contacts
PXP6012/02P/CR 277 PBT, polycarbonate UL94V-0 - - - 2 16 male w/o contacts
PXP6012/02P/ST 277 PBT, polycarbonate UL94V-0 nickel plated 1.5 screw terminal 2 16 male -
PXP6012/02S/CR 277 PBT, polycarbonate UL94V-0 - - - 2 16 female w/o contacts
PXP6012/02S/ST 277 PBT, polycarbonate UL94V-0 nickel plated 1.5 screw terminal 2 16 female -
PXP6012/03P/CR 277 PBT, polycarbonate UL94V-0 - - - 3 16 male w/o contacts
PXP6012/03P/ST 277 PBT, polycarbonate UL94V-0 nickel plated 1.5 screw terminal 3 12 male -
PXP6012/03S/CR 277 PBT, polycarbonate UL94V-0 - - - 3 16 female w/o contacts
PXP6012/03S/ST 277 PBT, polycarbonate UL94V-0 nickel plated 1.5 screw terminal 3 12 female -
PXP6012/08P/CR 277 PBT, polycarbonate UL94V-0 - - - 8 10 male w/o contacts
PXP6012/08S/CR 277 PBT, polycarbonate UL94V-0 - - - 8 10 female w/o contacts
PXP6012/16S/CR 60 PBT, polycarbonate UL94V-0 - - - 16 3 female w/o contacts
PXP6012/22P/CR 60 PBT, polycarbonate UL94V-0 - - - 22 2 male w/o contacts
PXP6012/22S/CR 60 PBT, polycarbonate UL94V-0 - - - 22 2 female w/o contacts
Symbol: (PXM6012/xxx)
Plating materialnickel