MDR male connectors (Mini D Ribbon)

MDR male connectors (Mini D Ribbon), 10114-6000EL, 10120-6000EL, 10126-6000EL, 10168-6010EC |EN|
Connectorplug
Manufacturer
Type of connectorMDR
Kindmale
Typeshielded
Contact platingnickel plated, gold-plated
Test volt.0.5kV
Contact rated current1A
Contacts pitch1.27mm
Flamm. ratingUL94V-0
Body mat.polyester
Mechanical mountingfor cable
Connector familydata transfer

Symbol Size Operating temp. Pitch No. of pins Electr. mounting
[°C] [mm]
10114-6000EL 30AWG...28AWG -20...85 0.635 14 IDC
10120-6000EL 30AWG...28AWG -20...85 0.635 20 IDC
10126-6000EL 30AWG...28AWG -20...85 0.635 26 IDC
10114-3000PE 30AWG...24AWG -55...105 - 14 soldering
10120-3000PE 30AWG...24AWG -55...105 - 20 soldering
10126-3000PE 30AWG...24AWG -55...105 - 26 soldering
10136-3000PE 30AWG...24AWG -55...105 - 36 soldering
10150-3000PE 30AWG...24AWG -55...105 - 50 soldering
Symbol: (101xx-6000EL)
Plating thickness0.2µm