Plug; circular; ST12; WEIPU

Plug; circular; ST12; WEIPU, ST1210/P2, ST1210/P3, ST1210/P4, ST1210/P5, ST1210/P6, ST1210/P7 |EN|
Manufacturer
Type of connectorcircular
Electrical mountingsoldering
IP ratingIP67
Operating temperature-25...85°C
Connectorplug
Mechanical mountingfor cable
Øext. cable5...8mm
Manufacturer seriesST12
Locking systemthreaded joint
Symbol Kind Locking system No. of pins Inom Urated
[A] [V]
ST1210/P2 male internal thread 2 13 250
ST1210/P3 male internal thread 3 13 250
ST1210/P4 male internal thread 4 5 200
ST1210/P5 male internal thread 5 5 180
ST1210/P6 male internal thread 6 5 125
ST1210/P7 male internal thread 7 5 125
ST1210/P9 male internal thread 9 3 125
ST1210/S2 female internal thread 2 13 250
ST1210/S3 female internal thread 3 13 250
ST1210/S4 female internal thread 4 5 200
ST1210/S5 female internal thread 5 5 180
ST1210/S6 female internal thread 6 5 125
ST1210/S7 female internal thread 7 5 125
ST1210/S9 female internal thread 9 3 125
ST1211/P2 male external thread 2 13 250
ST1211/P3 male external thread 3 13 250
ST1211/P4 male external thread 4 5 200
ST1211/P5 male external thread 5 5 180
ST1211/P6 male external thread 6 5 125
ST1211/P7 male external thread 7 5 125
ST1211/P9 female external thread 9 3 125
ST1211/S2 female external thread 2 13 250
ST1211/S3 female external thread 3 13 250
ST1211/S4 female external thread 4 5 200
ST1211/S5 female external thread 5 5 180
ST1211/S6 female external thread 6 5 125
ST1211/S7 female external thread 7 5 125
ST1211/S9 female external thread 9 3 125