| Manufacturer | AMPHENOL |
| Type of connector | circular |
| Connector | plug |
| Mechanical mounting | for cable |
| IP rating | IP65, IP67 |
| Manufacturer series | eco|mate m |
| Symbol | Locking system | Kind | Spatial orientation | Øext. cable | Manufacturer's part number | Urated | Inom | Layout | Pin | Electrical mounting | Contact plating | Colour | Cond. cross sec. | Type | Size | Case | Contact size |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V] | [A] | [mm2] | [mm] | |||||||||||||
| C01610D00600010 | internal thread, threaded joint | female | straight | 6...12.5 | C01610D00600010 | 250 | 13 | 6+PE | 7 | crimped | - | blue | - | w/o contacts | - | - | - |
| C01610D00600012 | internal thread, threaded joint | female | straight | 6...12.5 | C01610D00600012 | 250 | 13 | 6+PE | 7 | crimped | - | black | - | w/o contacts | - | - | - |
| C01610D00601010 | internal thread, threaded joint | female | straight | 6...10 | C01610D00601010 | 250 | 13 | 6+PE | 7 | crimped | - | blue | - | w/o contacts | - | - | - |
| C01610D00601012 | internal thread, threaded joint | female | straight | 6...10 | C01610D00601012 | 250 | 13 | 6+PE | 7 | crimped | - | black | - | w/o contacts | - | - | - |
| C01610F00600010 | external thread, threaded joint | female | angled 90° | 6...12.5 | C01610F00600010 | 250 | 13 | 6+PE | 7 | crimped | - | blue | - | w/o contacts | - | - | - |
| C01610F0120042 | internal thread, threaded joint | female | angled 90° | - | C01610F0120042 | 300 | - | 12+PE | 13 | - | - | black | - | w/o contacts | - | size 2 | 1.6, 2.5 |
| C01610F0140031 | internal thread, threaded joint | female | angled 90° | - | C01610F0140031 | - | - | 14+PE | 15 | - | - | black | - | w/o contacts | - | size 2 | - |
| C01610F0190042 | internal thread, threaded joint | female | angled 90° | - | C01610F0190042 | - | - | 19+PE | 20 | - | - | black | - | w/o contacts | - | size 2 | 1.5 |
| C01610H00600012 | external thread, threaded joint | male | straight | 6...12.5 | C01610H00600012 | 250 | 13 | 6+PE | 7 | crimped | - | black | 0.14...1.5 | w/o contacts | 26AWG...16AWG | - | - |
| C01610H00601010 | external thread, threaded joint | male | straight | 6...10 | C01610H00601010 | 250 | 13 | 6+PE | 7 | crimped | - | blue | 0.14...1.5 | w/o contacts | 26AWG...16AWG | - | - |
| C01610H00601012 | external thread, threaded joint | male | straight | 6...10 | C01610H00601012 | 250 | 13 | 6+PE | 7 | crimped | - | black | 0.14...1.5 | w/o contacts | 26AWG...16AWG | - | - |
| C01620D00310010 | internal thread, threaded joint | female | straight | 6...12.5 | C01620D00310010 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | blue | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C01620D00310012 | internal thread, threaded joint | female | straight | 6...12.5 | C01620D00310012 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | black | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C01620D00321012 | internal thread, threaded joint | female | straight | 6...10 | C01620D00321012 | 400 | 16 | 3+PE | 4 | screw terminal | gold-plated | black | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C01620H00310010 | external thread, threaded joint | male | straight | 6...12.5 | C01620H00310010 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | blue | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C01620H00310012 | external thread, threaded joint | male | straight | 6...12.5 | C01620H00310012 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | black | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C01620H00321012 | external thread, threaded joint | male | straight | 6...10 | C01620H00321012 | 400 | 16 | 3+PE | 4 | screw terminal | gold-plated | black | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C01620K00310010 | external thread, threaded joint | male | angled 90° | 6...12.5 | C01620K00310010 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | blue | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C01620K00310012 | external thread, threaded joint | male | angled 90° | 6...12.5 | C01620K00310012 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | black | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C01630D00610010 | internal thread, threaded joint | female | straight | 6...12.5 | C01630D00610010 | 250 | 10 | 6+PE | 7 | soldering | silver plated | blue | 0.75 | - | - | - | - |
| C01630D00610012 | internal thread, threaded joint | female | straight | 6...12.5 | C01630D00610012 | 250 | 10 | 6+PE | 7 | soldering | silver plated | black | 0.75 | - | - | - | |
| C01630D00621012 | internal thread, threaded joint | female | straight | 6...10 | C016 30D006 210 12U | 250 | 10 | 6+PE | 7 | soldering | gold-plated | black | 0.75 | - | - | - | - |
| C01630H00610010 | external thread, threaded joint | male | straight | 6...12.5 | C01630H00610010 | 250 | 10 | 6+PE | 7 | soldering | silver plated | blue | 0.75 | - | 18AWG | - | - |
| C01630H00610012 | external thread, threaded joint | male | straight | 6...12.5 | C01630H00610012 | 250 | 10 | 6+PE | 7 | soldering | silver plated | black | 0.75 | - | 18AWG | - | - |
| C01630K00610010 | external thread, threaded joint | male | angled 90° | 6...12.5 | C01630K00610010 | 250 | 10 | 6+PE | 7 | soldering | silver plated | blue | 0.75 | - | 18AWG | - | - |
| C01630K00610012 | external thread, threaded joint | male | angled 90° | 6...12.5 | C01630K00610012 | 250 | 10 | 6+PE | 7 | soldering | silver plated | black | 0.75 | - | 18AWG | - | - |
| C16-1-3104-001N | external thread, threaded joint | male | straight | 6...10 | C01630H00611010 | 250 | 10 | 6+PE | 7 | soldering | silver plated | blue | 0.75 | - | 18AWG | - | - |
| C16-1-3105-081 | internal thread, threaded joint | female | angled 90° | 6...12.5 | C01630F00610012 | 250 | 10 | 6+PE | 7 | soldering | silver plated | black | 0.75 | - | 18AWG...14AWG | - | - |
| C16-1-3105-081N | internal thread, threaded joint | female | angled 90° | 6...12.5 | C01630F00610010 | 250 | 10 | 6+PE | 7 | soldering | silver plated | blue | 0.75 | - | 18AWG...14AWG | - | - |
| C16-1-3108-001 | external thread, threaded joint | male | straight | 6...10 | C01620H00311012 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | black | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C16-1-3108-001N | external thread, threaded joint | male | straight | 6...10 | C01620H00311010 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | blue | 0.75...2.5 | - | 18AWG...14AWG | - | - |
| C16-1-3109-081 | internal thread, threaded joint | female | angled 90° | 6...12.5 | C01620F00310012 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | black | 0.75...2.5 | - | 18AWG | - | - |
| C16-1-3109-081N | internal thread, threaded joint | female | angled 90° | 6...12.5 | C01620F00310010 | 400 | 16 | 3+PE | 4 | screw terminal | silver plated | blue | 0.75...2.5 | - | 18AWG | - | - |