Socket; BULGIN

Socket; BULGIN, EXP-0931/02/P, EXP-0931/02/S, EXP-0931/03/P, EXP-0931/03/S, EXP-0931/04/P |EN|
Manufacturer
Connectorsocket
Type of connectorcircular
IP ratingIP68
Enclosure materialpolyester
Flammability ratingUL94V-0
Contact platingnickel plated
Contact materialbrass
Operating temperature-20...55°C
Locking systemexternal thread, threaded joint
Conform toATEX Ex
Electrical mountingscrew terminal
Manufacturer seriesEXPlora
Mechanical mountingfor panel mounting
Symbol No. of pins Kind Mechanical mounting Inom Cond. cross sec.
[A] [mm2]
EXP-0931/02/P 2 male rear side nut 18 2.5...4
EXP-0931/02/S 2 female rear side nut 18 2.5...4
EXP-0931/03/P 3 male rear side nut 18 2.5...4
EXP-0931/03/S 3 female rear side nut 18 2.5...4
EXP-0931/04/P 4 male rear side nut 18 2.5...4
EXP-0931/04/S 4 female rear side nut 18 2.5...4
EXP-0931/05/P 5 male rear side nut 18 2.5...4
EXP-0931/05/S 5 female rear side nut 18 2.5...4
EXP-0931/07/P 7 male rear side nut 16 2.5...4
EXP-0931/07/S 7 female rear side nut 16 2.5...4
EXP-0931/10/P 10 male rear side nut 10 0.75...2
EXP-0931/10/S 10 female rear side nut 10 0.75...2
EXP-0941/02/P 2 male flange (4 holes) 18 2.5...4
EXP-0941/02/S 2 female flange (4 holes) 18 2.5...4
EXP-0941/03/P 3 male flange (4 holes) 18 2.5...4
EXP-0941/03/S 3 female flange (4 holes) 18 2.5...4
EXP-0941/04/S 4 female flange (4 holes) 18 2.5...4
EXP-0941/05/P 5 male flange (4 holes) 18 2.5...4
EXP-0941/05/S 5 female flange (4 holes) 18 2.5...4
EXP-0941/07/P 7 male flange (4 holes) 16 2.5...4
EXP-0941/07/S 7 female flange (4 holes) 16 2.5...4
EXP-0941/10/P 10 male flange (4 holes) 10 0.75...2
EXP-0941/10/S 10 female flange (4 holes) 10 0.75...2