Manufacturer | MOLEX |
Type of connector | wire-wire/PCB |
Connector | plug |
Kind | female |
Locking system | latch |
Mechanical mounting | for cable |
Contacts pitch | 2.54mm |
Operating temperature | -40...105°C |
Type | w/o contacts |
Manufacturer series | SL |
Symbol | Number of pins |
---|---|
MX-50-57-9002 | 2 |
MX-50-57-9003 | 3 |
MX-50-57-9004 | 4 |
MX-50-57-9005 | 5 |
MX-50-57-9006 | 6 |
MX-50-57-9007 | 7 |
MX-50-57-9008 | 8 |
MX-50-57-9010 | 10 |
MX-50-57-9202 | 2 |
MX-50-57-9203 | 3 |
MX-50-57-9204 | 4 |
MX-50-57-9303 | 3 |
MX-50-57-9305 | 5 |
MX-50-57-9406 | 6 |
MX-50-57-9407 | 7 |
MX-50-57-9409 | 9 |
MX-50-57-9410 | 10 |
MX-50-57-9412 | 12 |
MX-50-57-9414 | 14 |
MX-50-57-9416 | 16 |
MX-70066-0176 | 2 |
MX-70066-0177 | 3 |
MX-70066-0178 | 4 |
MX-70066-0179 | 5 |
Symbol: (MX-50-57-90xx) | |
---|---|
Polarisation | A - Non-polarized |
Symbol: (MX-50-57-920x) | |
Polarisation | C - Front Ribs |
Symbol: (MX-50-57-9303, MX-50-57-9305, MX-50-57-94xx) | |
Polarisation | D - Back Ribs |