| Manufacturer | ADAM TECH |
| Connector | plug |
| Type of connector | IDC |
| Kind | female |
| Contacts pitch | 2.54mm |
| Tape pitch | 1.27mm |
| Contact plating | gold flash |
| Mechanical mounting | for ribbon cable |
| Electrical mounting | IDC |
| Connector family | data |
| Symbol | Type | Number of pins | Layout | Application | Spatial orientation |
|---|---|---|---|---|---|
| FCS-14-SG | without strain relief | 14 | 2x7 | - | straight |
| FCS-16-SG | without strain relief | 16 | 2x8 | - | straight |
| FCS-C1-06-G | without strain relief | 6 | 2x3 | - | - |
| FCS-C1-08-G | without strain relief | 8 | 2x4 | - | - |
| FCS-C1-10-G | without strain relief | 10 | 2x5 | - | - |
| FCS-C1-12-G | without strain relief | 12 | 2x6 | - | - |
| FCS-C1-14-G | without strain relief | 14 | 2x7 | - | - |
| FCS-C1-16-G | without strain relief | 16 | 2x8 | - | - |
| FCS-C1-20-G | without strain relief | 20 | 2x10 | - | - |
| FCS-C1-24-G | without strain relief | 24 | 2x12 | - | - |
| FCS-C1-26-G | without strain relief | 26 | 2x13 | - | - |
| FCS-C1-30-G | without strain relief | 30 | 2x15 | - | - |
| FCS-C1-34-G | without strain relief | 34 | 2x17 | - | - |
| FCS-C1-40-G | without strain relief | 40 | 2x20 | - | - |
| FCS-C1-50-G | without strain relief | 50 | 2x25 | - | - |
| FCS-C1-60-G | without strain relief | 60 | 2x30 | - | - |
| FCS-C1-64-G | without strain relief | 64 | 2x32 | - | - |
| FCS-D2C1-10-SG-FSR | - | 10 | 2x5 | long latch sockets | - |
| FCS-D2C1-12-SG-FSR | - | 12 | 2x6 | long latch sockets | - |
| FCS-D2C1-14-SG-FSR | - | 14 | 2x7 | long latch sockets | - |
| FCS-D2C1-16-SG-FSR | - | 16 | 2x8 | long latch sockets | - |
| FCS-D2C1-20-SG-FSR | - | 20 | 2x10 | long latch sockets | - |
| FCS-D2C1-24-SG-FSR | - | 24 | 2x12 | long latch sockets | - |
| FCS-D2C1-26-SG-FSR | - | 26 | 2x13 | long latch sockets | - |
| FCS-D2C1-30-SG-FSR | - | 30 | 2x15 | long latch sockets | - |
| FCS-D2C1-34-SG-FSR | - | 34 | 2x17 | long latch sockets | - |
| FCS-D2C1-40-SG-FSR | - | 40 | 2x20 | long latch sockets | - |
| FCS-D2C1-50-SG-FSR | - | 50 | 2x25 | long latch sockets | - |