Plug; M12; A code - DeviceNet / CANopen; LAPP

Plug; M12; A code - DeviceNet / CANopen; LAPP, 22260132, 22260134, 22260649, 22260995, 22260129 |EN|
Manufacturer
Type of connectorM12
Mechanical mountingfor cable
PolarisationA code - DeviceNet / CANopen
Connectorplug
Symbol Maximum current IP rating Electrical mounting Orientation Kind Locking system Uoper max No. of pins Cond. cross sec. Øext. cable
[A] [V DC] [mm2] [mm]
22260132 4 IP65, IP67 IDC straight male external thread 125 4 0.14...0.34 6
22260134 4 IP65, IP67 IDC straight male external thread 250 4 0.34...0.75 8
22260996 4 IP67 screw terminal straight male external thread 125 5 0.25...0.75 8
22260131 4 IP65, IP67 IDC straight female internal thread 125 4 0.14...0.34 6
22260133 4 IP65, IP67 IDC straight female internal thread 250 4 0.34...0.75 8
22260997 4 IP67 screw terminal angled female internal thread 125 5 0.25...0.75 8
22260130 4 IP67 screw terminal angled male external thread 60 5 0.25...0.75 6
22262023 4 IP67 screw terminal angled male external thread 60 5 0.25...0.75 8
22260128 4 IP67 screw terminal angled female internal thread 60 5 0.25...0.75 6
22260825 2 IP67 screw terminal straight male external thread 30 8 0.25...0.75 8
22260826 2 IP67 screw terminal straight female internal thread 30 8 0.25...0.75 8