| Manufacturer | Amphenol CONEC |
| Connector | plug |
| Type of connector | M12 |
| Locking | threaded joint |
| Symbol | No. of pins | Kind | Orientation | Mech. mounting | Electr. mounting | Polarisation | Wire insulation material | Cond. cross sec. | Øext. cable | Urated | IP rating | Inom | Locking | Cable len. | Type | Lamp colour |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [V] | [A] | [m] | ||||||||||||
| 43-00092 | 4 | female | straight | for cable | screw terminal | A code - DeviceNet / CANopen | - | - | 4...8 | - | - | - | internal thread | - | - | - |
| 43-00094 | 5 | female | straight | for cable | screw terminal | A code - DeviceNet / CANopen | - | 1.5 | - | - | - | - | internal thread | - | - | - |
| 43-00096 | 4 | female | angled 90° | for cable | screw terminal | A code - DeviceNet / CANopen | - | - | - | - | - | - | internal thread | - | - | - |
| 43-00098 | 5 | female | angled 90° | for cable | screw terminal | A code - DeviceNet / CANopen | - | - | - | - | - | - | internal thread | - | - | - |
| 43-00100 | 4 | male | straight | for cable | screw terminal | A code - DeviceNet / CANopen | - | 1.5 | 4...8 | - | - | - | external thread | - | - | - |
| 43-00102 | 5 | male | straight | for cable | screw terminal | A code - DeviceNet / CANopen | - | 1.5 | 4...8 | - | - | - | external thread | - | - | - |
| 43-00104 | 4 | male | angled 90° | for cable | screw terminal | A code - DeviceNet / CANopen | - | - | - | - | - | - | external thread | - | - | - |
| 43-00114 | 5 | female | straight | for cable | screw terminal | A code - DeviceNet / CANopen | - | 0.75 | - | - | - | - | internal thread | - | - | - |
| 43-00116 | 5 | male | straight | for cable | screw terminal | A code - DeviceNet / CANopen | - | 0.75 | - | - | - | - | external thread | - | - | - |
| 43-00136 | 4 | female | straight | for cable | screw terminal | B code - Profibus | - | - | 4...8 | - | - | - | internal thread | - | shielded | - |
| 43-10032 | 4 | female | straight | - | cables | A code - DeviceNet / CANopen | polyurethane thermoplastic TPE-U | - | - | - | - | - | internal thread | 2 | with lead | - |
| 43-10189 | 4 | female | angled 90° | - | cables | A code - DeviceNet / CANopen | PVC | - | - | - | - | - | internal thread | 3 | with lead | - |
| 43-10200 | 4 | female | angled 90° | - | cables | A code - DeviceNet / CANopen | polyurethane thermoplastic TPE-U | - | - | - | - | - | internal thread | 2 | with lead | - |
| 43-10201 | 4 | female | angled 90° | - | cables | A code - DeviceNet / CANopen | polyurethane thermoplastic TPE-U | - | - | - | - | - | internal thread | 3 | with lead | - |
| 43-10220 | 5 | female | angled 90° | - | cables | A code - DeviceNet / CANopen | polyurethane thermoplastic TPE-U | - | - | 60 | IP67 | 4 | internal thread | 2 | with lead | - |
| 43-10337 | 4 | female | straight | - | cables | A code - DeviceNet / CANopen | PVC | - | - | - | - | - | internal thread | 3 | shielded; with lead | - |
| 43-10436 | 4 | female | angled 90° | - | cables | A code - DeviceNet / CANopen | polyurethane thermoplastic TPE-U | - | - | - | IP67 | - | internal thread | 2 | with LED; with lead | white, green, yellow |
| 43-12416 | 4 | female | angled 90° | - | cables | A code - DeviceNet / CANopen | PVC | - | - | - | - | - | internal thread | 3 | shielded; with lead | - |