| Manufacturer | MOLEX |
| Type of connector | M12 |
| IP rating | IP67 |
| Maximum current | 4A |
| Mechanical mounting | for cable |
| Connector | plug |
| Operating temperature | -25...90°C |
| Electrical mounting | screw terminal |
| Wire | 0.75mm2 |
| Polarisation | A code - DeviceNet / CANopen |
| Manufacturer series | Micro-Change |
| Locking | threaded joint |
| Symbol | Uoper max | Øext. cable | Orientation | No. of pins | Kind | Locking |
|---|---|---|---|---|---|---|
| [V DC] | [mm] | |||||
| MX-1200710035 | 300 | 3.3...6.6 | straight | 4 | female | internal thread |
| MX-1200710036 | 300 | 4.1...8.1 | straight | 4 | female | internal thread |
| MX-1200710037 | 300 | 3.3...6.6 | angled 90° | 4 | female | internal thread |
| MX-1200710038 | 300 | 3.3...6.6 | straight | 4 | male | external thread |
| MX-1200710039 | 300 | 4.1...8.1 | straight | 4 | male | external thread |
| MX-1200710040 | 300 | 3.3...6.6 | angled 90° | 4 | male | external thread |
| MX-1200710041 | 36 | 3.3...6.6 | straight | 5 | female | internal thread |
| MX-1200710043 | 36 | 4.1...8.1 | straight | 5 | female | internal thread |
| MX-1200710044 | 36 | 3.3...6.6 | angled 90° | 5 | female | internal thread |
| MX-1200710045 | 36 | 3.3...6.6 | straight | 5 | male | external thread |
| MX-1200710047 | 36 | 4.1...8.1 | straight | 5 | male | external thread |
| MX-1200710049 | 36 | 3.3...6.6 | angled 90° | 5 | male | external thread |
| MX-120071-0070 | 36 | 4.1...8.1 | angled 90° | 5 | male | external thread |
| MX-120071-5010 | 36 | 4.1...8.1 | angled 90° | 4 | female | internal thread |