| Type of connector | M12 |
| Manufacturer | LAPP |
| IP rating | IP67 |
| Polarisation | T code - Power |
| Maximum current | 12A |
| Operating temperature | -40...85°C |
| No. of pins | 4 |
| Symbol | Orientation | Kind | Locking system | Electr. mounting | Connector | Mech. mounting | Cond. cross sec. | Øext. cable |
|---|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | |||||||
| 22262010 | straight | male | external thread | screw terminal | plug | for cable | 0.75...1.5 | 8...10 |
| 22262011 | straight | female | internal thread | screw terminal | plug | for cable | 0.75...1.5 | 8...10 |
| 22262013 | angled 90° | female | internal thread | screw terminal | plug | for cable | 0.75...1.5 | 8...10 |