Plug; M16; LUMBERG

Plug; M16; LUMBERG, 0322-03, 0322-04, 0322-05, 0322-05-1, 0322-06, 0322-07, 0322-07-1, 0322-08 |EN|
Manufacturer
Type of connectorM16
Connectorplug
Mechanical mountingfor cable
Electrical mountingsoldering
Locking systemthreaded joint
Symbol Kind Contact plating IP rating Inom Wire Locking system Øext. cable Orientation Pin Layout Type Urated
[A] [mm2] [mm] [V]
0322-03 female gold flash IP68 5 0.75 internal thread 4...8 straight 3 - shielded 250
0322-04 female gold flash IP68 5 0.75 internal thread 4...8 straight 4 - shielded 250
0322-05 female gold flash IP68 5 0.75 internal thread 4...8 straight 5 180° shielded 60
0322-05-1 female gold flash IP68 5 0.75 internal thread 4...8 straight 5 240° shielded 250
0322-06 female gold flash IP68 5 0.75 internal thread 4...8 straight 6 - shielded 250
0322-07 female gold flash IP68 5 0.75 internal thread 4...8 straight 7 360° shielded 250
0322-07-1 female gold flash IP68 5 0.75 internal thread 4...8 straight 7 270° shielded 60
0322-08 female gold flash IP68 5 0.75 internal thread 4...8 straight 8 262° shielded 60
0322-08-1 female gold flash IP68 5 0.75 internal thread 4...8 straight 8 270° shielded 60
0322-12 female gold-plated IP68 3 0.25 internal thread 4...8 straight 12 - shielded 60
0322-14 female gold-plated IP68 3 0.25 internal thread 4...8 straight 14 - shielded 60
0332-03 male gold flash IP68 5 0.75 external thread 4...8 straight 3 - shielded 250
0332-04 male gold flash IP68 5 0.75 external thread 4...8 straight 4 - shielded 250
0332-05 male gold flash IP68 5 0.75 external thread 4...8 straight 5 180° shielded 60
0332-05-1 male gold flash IP68 5 0.75 external thread 4...8 straight 5 240° shielded 250
0332-06 male gold flash IP68 5 0.75 external thread 4...8 straight 6 - shielded 250
0332-07 male gold flash IP68 5 0.75 external thread 4...8 straight 7 360° shielded 250
0332-07-1 male gold flash IP68 5 0.75 external thread 4...8 straight 7 270° shielded 60
0332-08 male gold flash IP68 5 0.75 external thread 4...8 straight 8 262° shielded 60
0332-08-1 male gold flash IP68 5 0.75 external thread 4...8 straight 8 270° shielded 60
0332-12 male gold-plated IP68 3 0.25 external thread 4...8 straight 12 - shielded 60
0332-14 male gold-plated IP68 3 0.25 external thread 4...8 straight 14 - shielded 60
KV120 female gold-plated IP40 3 0.25 internal thread 4...6 straight 12 - - 60
KV30 female gold flash IP40 5 0.75 internal thread 4...6 straight 3 - - 250
KV30-8 female gold flash IP40 5 0.75 internal thread 6...8 straight 3 - short 250
KV40 female gold flash IP40 5 0.75 internal thread 4...6 straight 4 - - 250
KV40-8 female gold flash IP40 5 0.75 internal thread 6...8 straight 4 - short 250
KV50 female gold flash IP40 5 0.75 internal thread 4...6 straight 5 180° - 60
KV50/6 female gold flash IP40 5 0.75 internal thread 4...6 straight 5 240° - 250
KV50/6-8 female gold flash IP40 5 0.75 internal thread 6...8 straight 5 240° short 250
KV50-8 female gold flash IP40 5 0.75 internal thread 6...8 straight 5 180° short 60
KV60 female gold flash IP40 5 0.75 internal thread 4...6 straight 6 - - 250
KV60-8 female gold flash IP40 5 0.75 internal thread 6...8 straight 6 - short 250
KV70 female gold flash IP40 5 0.75 internal thread 4...6 straight 7 360° - 250
KV71 female gold flash IP40 5 0.75 internal thread 4...6 straight 7 270° - 60
KV80 female gold flash IP40 5 0.75 internal thread 4...6 straight 8 262° - 60
KV81 female gold flash IP40 5 0.75 internal thread 4...6 straight 8 270° - 60
KV81-8 female gold flash IP40 5 0.75 internal thread 6...8 straight 8 270° short 60
SV120 male gold-plated IP40 3 0.25 external thread 4...6 straight 12 - - 60
SV120-8 male gold-plated IP40 3 0.25 external thread 6...8 straight 12 - short 60
SV30 male gold flash IP40 5 0.75 external thread 4...6 straight 3 - - 250
SV30-8 male gold flash IP40 5 0.75 external thread 6...8 straight 3 - short 250
SV40 male gold flash IP40 5 0.75 external thread 4...6 straight 4 - - 250
SV40-8 male gold flash IP40 5 0.75 external thread 6...8 straight 4 - short 250
SV50 male gold flash IP40 5 0.75 external thread 4...6 straight 5 180° - 60
SV50/6 male gold flash IP40 5 0.75 external thread 4...6 straight 5 240° - 250
SV50/6-8 male gold flash IP40 5 0.75 external thread 6...8 straight 5 240° short 250
SV60 male gold flash IP40 5 0.75 external thread 4...6 straight 6 - - 250
SV60-8 male gold flash IP40 5 0.75 external thread 6...8 straight 6 - short 250
SV70 male gold flash IP40 5 0.75 external thread 4...6 straight 7 360° - 250
SV70-8 male gold flash IP40 5 0.75 external thread 6...8 straight 7 360° short 250
SV71 male gold flash IP40 5 0.75 external thread 4...6 straight 7 270° - 60
SV80 male gold flash IP40 5 0.75 external thread 4...6 straight 8 262° - 60
SV80-8 male gold flash IP40 5 0.75 external thread 6...8 straight 8 262° short 60
SV81 male gold flash IP40 5 0.75 external thread 4...6 straight 8 270° - 60
SV81-8 male gold flash IP40 5 0.75 external thread 6...8 straight 8 270° short 60
WKV120 female gold-plated IP40 3 0.25 internal thread 4...6 angled 90° 12 - - 60
WKV30 female gold flash IP40 5 0.75 internal thread 4...6 angled 90° 3 - - 250
WKV40 female gold flash IP40 5 0.75 internal thread 4...6 angled 90° 4 - - 250
WKV50 female gold flash IP40 5 0.75 internal thread 4...6 angled 90° 5 180° - 60
WKV50/6 female gold flash IP40 5 0.75 internal thread 4...6 angled 90° 5 240° - 250
WKV60 female gold flash IP40 5 0.75 internal thread 4...6 angled 90° 6 - - 250
WKV70 female gold flash IP40 5 0.75 internal thread 4...6 angled 90° 7 360° - 250
WKV80 female gold flash IP40 5 0.75 internal thread 4...6 angled 90° 8 262° - 60
WKV81 female gold flash IP40 5 0.75 internal thread 4...6 angled 90° 8 270° - 60
WSV120 male gold-plated IP40 3 0.25 internal thread 4...6 angled 90° 12 - - 60
WSV30 male gold flash IP40 5 0.75 internal thread 4...6 angled 90° 3 - - 250
WSV40 male gold flash IP40 5 0.75 internal thread 4...6 angled 90° 4 - - 250
WSV50 male gold flash IP40 5 0.75 internal thread 4...6 angled 90° 5 180° - 60
WSV50/6 male gold flash IP40 5 0.75 internal thread 4...6 angled 90° 5 240° - 250
WSV60 male gold flash IP40 5 0.75 internal thread 4...6 angled 90° 6 - - 250
WSV70 male gold flash IP40 5 0.75 internal thread 4...6 angled 90° 7 360° - 250
WSV71 male gold flash IP40 5 0.75 internal thread 4...6 angled 90° 7 270° - 60
WSV80 male gold flash IP40 5 0.75 internal thread 4...6 angled 90° 8 262° - 60
WSV81 male gold flash IP40 5 0.75 internal thread 4...6 angled 90° 8 270° - 60