| Manufacturer | BULGIN |
| Contact plating | gold-plated |
| Urated | 200V |
| Inom | 8A |
| Type of connector | M23 |
| IP rating | IP67 |
| Electrical mounting | soldering |
| Øext. cable | 6...8mm |
| Connector | plug |
| Mech. mounting | for cable |
| Locking | threaded joint |
| Symbol | No. of pins | Kind | Size | Orientation | Locking |
|---|---|---|---|---|---|
| PXMBNI23FBF12ASC | 12 | female | 18AWG | straight | internal thread |
| PXMBNI23FIM12ASC | 12 | male | 18AWG | straight | external thread |
| PXMBNI23RAF12ASC | 12 | female | 18AWG | angled | internal thread |
| PXMBNI23FBF19ASC | 19 (3+16) | female | 17AWG | straight | internal thread |
| PXMBNI23FIM19ASC | 19 (3+16) | male | 17AWG | straight | external thread |
| PXMBNI23RAF19ASC | 19 (3+16) | female | 17AWG | angled | internal thread |