| Manufacturer | LAPP |
| Type of connector | M23 |
| Electrical mounting | soldering |
| Inom | 7A |
| Cond. cross sec. | 1mm2 |
| Contact plating | gold-plated |
| Connector | plug |
| Mechanical mounting | for cable |
| Øext. cable | 7...13.5mm |
| Spatial orientation | straight |
| Connector family | industrial |
| Symbol | Kind | Locking system | Pin | Urated | Type | IP rating |
|---|---|---|---|---|---|---|
| [V] | ||||||
| 75009702 | female | internal thread, threaded joint | 12 | 100 | shielded; P-Part | IP68 |
| 75009705 | male | external thread, threaded joint | 12 | 100 | E-Part; shielded | IP68 |
| 75009706 | female | internal thread, threaded joint | 17 | 50 | shielded; P-Part | IP68 |
| 75009709 | male | external thread, threaded joint | 17 | 50 | E-Part; shielded | IP68 |
| 75009710 | female | internal thread, threaded joint | 12 | 100 | E-Part; shielded | IP68 |
| 75009713 | male | external thread, threaded joint | 12 | 100 | shielded; P-Part | IP65 |