| Type of connector | M8 |
| IP rating | IP67 |
| Manufacturer | BULGIN |
| Mechanical mounting | for cable |
| Connector | plug |
| Spatial orientation | straight |
| Symbol | Electrical mounting | Kind | Locking system | Maximum current | No. of pins | Urated | Polarisation |
|---|---|---|---|---|---|---|---|
| [A] | [V] | ||||||
| PXMBNI08FBF03ASC | soldering | female | internal thread, threaded joint | 3 | 3 | 60 | A code - DeviceNet / CANopen |
| PXMBNI08FBF04ASC | soldering | female | internal thread, threaded joint | 3 | 4 | 30 | A code - DeviceNet / CANopen |
| PXMBNI08FBF05BSC | soldering | female | internal thread, threaded joint | 1.5 | 5 | 30 | B code - Profibus |
| PXMBNI08FIM03ASC | soldering | male | external thread, threaded joint | 3 | 3 | 60 | A code - DeviceNet / CANopen |
| PXMBNI08FIM04ASC | soldering | male | external thread, threaded joint | 3 | 4 | 30 | A code - DeviceNet / CANopen |
| PXMBNI08FIM05BSC | soldering | male | external thread, threaded joint | 1.5 | 5 | 30 | B code - Profibus |
| PXPPAM08FBF03AST | screw terminal | female | internal thread, threaded joint | 3 | 3 | 60 | A code - DeviceNet / CANopen |
| PXPPAM08FBF04AST | screw terminal | female | internal thread, threaded joint | 3 | 4 | 30 | A code - DeviceNet / CANopen |
| PXPPAM08FIM03AST | screw terminal | male | external thread, threaded joint | 3 | 3 | 60 | A code - DeviceNet / CANopen |
| PXPPAM08FIM04AST | screw terminal | male | external thread, threaded joint | 3 | 4 | 30 | A code - DeviceNet / CANopen |