| Connector | plug |
| Type of connector | M8 |
| Mechanical mounting | for cable |
| Current rating | 4A |
| Manufacturer | HARTING |
| Locking system | threaded joint |
| IP rating | IP67 |
| Symbol | No. of pins | Electrical mounting | Kind | Urated | Cond. cross sec. | Øext. cable | Orientation | Locking system | IP rating | Type |
|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [mm2] | [mm] | ||||||||
| 21021511305 | 3 | IDC (HARAX®) | male | 32 | 0.14...0.34 | 2.5...5.1 | straight | external thread | IP65 | - |
| 21021512305 | 3 | IDC (HARAX®) | female | 32 | 0.14...0.34 | 2.5...5.1 | straight | internal thread | IP65 | - |
| 21021511405 | 4 | IDC (HARAX®) | male | 32 | 0.14...0.34 | 2.5...5.1 | straight | external thread | - | |
| 21021512405 | 4 | IDC (HARAX®) | female | 32 | 0.14...0.34 | 2.5...5.1 | straight | internal thread | - | |
| 21023591301 | 3 | screw terminal | male | 60 | 0.5 | 4...5.5 | straight | external thread | - | |
| 21023592301 | 3 | screw terminal | female | 60 | 0.5 | 4...5.5 | straight | internal thread | - | |
| 21023592401 | 4 | screw terminal | female | 30 | 0.5 | 4...5.5 | straight | internal thread | - | |
| 21023593301 | 3 | screw terminal | male | 60 | 0.5 | 4...5.5 | angled 90° | external thread | - | |
| 21023593401 | 4 | screw terminal | male | 30 | 0.5 | 4...5.5 | angled 90° | external thread | - | |
| 21023594301 | 3 | screw terminal | female | 60 | 0.5 | 4...5.5 | angled 90° | internal thread | - | |
| 21023594401 | 4 | screw terminal | female | 30 | 0.5 | 4...5.5 | angled 90° | internal thread | - | |
| 21023691301 | 3 | screw terminal | male | 60 | 0.5 | 4...5.5 | straight | external thread | shielded | |
| 21023691401 | 4 | screw terminal | male | 30 | 0.5 | 4...5.5 | straight | external thread | shielded | |
| 21023692301 | 3 | screw terminal | female | 60 | 0.5 | 4...5.5 | straight | internal thread | shielded | |
| 21023692401 | 4 | screw terminal | female | 30 | 0.5 | 4...5.5 | straight | internal thread | shielded | |
| 21023591401 | 4 | screw terminal | male | 30 | 0.5 | 4...5.5 | straight | external thread | - |