Plug; M8; TE Connectivity

Plug; M8; TE Connectivity, T4010008031-000, T4010008041-000, T4010019031-000, T4010019041-000 |EN|
Manufacturer
Type of connectorM8
IP ratingIP67
Operating temperature-40...85°C
PolarisationA code - DeviceNet / CANopen
Connectorplug
Electrical mountingscrew terminal
Mechanical mountingfor cable
Wire size26AWG...24AWG
Locking systemthreaded joint
Symbol Urated No. of pins Kind Orientation Locking system Type Øext. cable
[V] [mm]
T4010008031-000 60 3 female straight internal thread unshielded 3.5...4.8
T4010008041-000 30 4 female straight internal thread unshielded 3.5...4.8
T4010019031-000 60 3 female straight internal thread shielded 3.5...5
T4010019041-000 30 4 female straight internal thread shielded 3.5...5
T4011008031-000 60 3 male straight external thread unshielded 3.5...4.8
T4011008041-000 30 4 male straight external thread unshielded 3.5...4.8
T4011019031-000 60 3 male straight external thread shielded 3.5...5
T4011019041-000 30 4 male straight external thread shielded 3.5...5
T4012008031-000 60 3 female angled 90° internal thread unshielded 3.5...4.8
T4012008041-000 30 4 female angled 90° internal thread unshielded 3.5...4.8
T4012019031-000 60 3 female angled 90° internal thread shielded 3.5...5
T4012019041-000 30 4 female angled 90° internal thread shielded 3.5...5
T4013008031-000 60 3 male angled 90° external thread unshielded 3.5...4.8
T4013008041-000 30 4 male angled 90° external thread unshielded 3.5...4.8
T4013019031-000 60 3 male angled 90° external thread shielded 3.5...5
T4013019041-000 30 4 male angled 90° external thread shielded 3.5...5