| Manufacturer | CLIFF |
| Connector | plug |
| Type of connector | microphone |
| Kind | female |
| Mechanical mounting | for cable |
| Max. cable diameter | 6mm |
| Symbol | No. of pins | Spatial orientation |
|---|---|---|
| FC684212 | 2 | straight |
| FC684213 | 3 | straight |
| FC684214 | 4 | straight |
| FC684215 | 5 | straight |
| FC684216 | 6 | straight |
| FC684217 | 7 | straight |
| FC684218 | 8 | straight |
| FC684222R | 2 | angled 90° |
| FC684223R | 3 | angled 90° |
| FC684224R | 4 | angled 90° |
| FC684225R | 5 | angled 90° |
| FC684226R | 6 | angled 90° |
| FC684227R | 7 | angled 90° |
| FC684228R | 8 | angled 90° |